Guerrilla RF RF Amplifier

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier Unmatched Discrete GaN-on-SiC HEMT 50W PSAT at 50V or 25W PSAT at 28V 40In Stock
Min.: 1
Mult.: 1
: 50
Reel, Cut Tape
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 10.2 dB Gain; 50 MHz - 5 GHz 1.933In Stock
Min.: 1
Mult.: 1
: 2.500
50 MHz to 5 GHz 2.7 V to 9 V 90 mA 10.2 dB 3.1 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier High Frequency Power-LNA 0.7 to 0.8 GHz 2.336In Stock
Min.: 1
Mult.: 1
: 2.500
700 MHz to 9 GHz 5 V 160 mA 20.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 38.5 dBm - 40 C + 105 C GRF4015 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 50 MHz - 4GHz 2.854In Stock
Min.: 1
Mult.: 1
: 2.500
50 MHz to 4 GHz 3 V to 6 V 115 mA 21.5 dB 1.75 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 22.6 dBm 38.3 dBm - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier HIGH EFFICIENCY 6 WATT POWER AMPLIFIER TUNING RANGE: 100 TO 600 MHZ 2.850In Stock
Min.: 1
Mult.: 1
: 1.500
100 MHz to 600 MHz 5 V 36.3 dB 4 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C GRF5604 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

5 MHz to 2 GHz 5 V 250 mA 18.7 dB 3 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 42.5 dBm - 40 C + 85 C GRF9000 Reel, Cut Tape
Guerrilla RF RF Amplifier 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

5 MHz to 1 GHz 5 V 260 mA 25.5 dB 1.7 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 42 dBm - 40 C + 85 C GRF9000 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.35 - 1.45 GHz; High gain, two stage InGaP HBT power amplifier 2.056In Stock
Min.: 1
Mult.: 1
: 1.500

1.35 GHz to 1.45 GHz 5 V 185 mA 24.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.4 dBm - 40 C + 85 C GRF5613 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband Linear Gain Block 0.05 - 5.0 GHz; AEC-Q100 Grade 2 Qualified 2.075In Stock
Min.: 1
Mult.: 1
: 2.500
50 MHz to 5 GHz 5 V 90 mA 10.2 dB 4 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs - 40 C + 105 C GRF2010 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier Tuning Range: 2.0 to 7.2 GHz 2.397In Stock
Min.: 1
Mult.: 1
: 2.500
2 GHz to 7.2 GHz 5 V 62 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT GaN 17.7 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband Gain Block 50-11000 MHz 2.147In Stock
Min.: 1
Mult.: 1
: 2.500
50 MHz to 11 GHz 6 V 130 mA 17 dB 1.8 dB Gain Block Amplifiers SMD/SMT DFN-8 InGaP 35.3 dBm - 40 C + 105 C GRF2115 Reel, Cut Tape
Guerrilla RF RF Amplifier LNA with Selectable Gain 1.9 to 6 GHz /3V 2.136In Stock
Min.: 1
Mult.: 1
: 2.500
5.8 GHz to 6 GHz 5 V 52 mA 27.2 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 Si 33 dBm - 40 C + 115 C GRF2583 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.7 - 1.8 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier 1.479In Stock
Min.: 1
Mult.: 1
: 1.500
1.7 GHz to 1.8 GHz 5 V 305 mA 27.5 dB 5.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 48 dBm - 40 C + 105 C AEC-Q100 GRF5517 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 865- 928 MHz; High gain, two stage InGaP HBT power amplifier 889In Stock
Min.: 1
Mult.: 1
: 1.500
865 MHz to 928 MHz 5 V 400 mA 26.5 dB 4.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.2 dBm 47.5 dBm - 40 C + 85 C GRF5610 Reel, Cut Tape
Guerrilla RF RF Amplifier LNA/Linear Driver; 5 - 8 GHz; Broadband, ultra-low noise amplifier for WiFi 6/6E, small cell, wireless infrastructure 1.692In Stock
2.500Expected 28/05/2026
Min.: 1
Mult.: 1
: 2.500
5 GHz to 8 GHz 5 V 70 mA 17 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 38 dBm - 40 C + 105 C GRF2210 Reel, Cut Tape
Guerrilla RF RF Amplifier LNA with Selectable Gain 2.3 to 6 GHz 3.180In Stock
Min.: 1
Mult.: 1
: 2.500

2.3 GHz to 2.7 GHz, 3.3 GHz to 4.2 GHz, 4.4 GHz to 5 GHz 5 V 28 mA, 66 mA 15.8 dB, 32.4 dB 0.65 dB, 0.68 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 24.9 dBm, 32 dBm - 40 C + 115 C GRF2176 Reel, Cut Tape
Guerrilla RF RF Amplifier 0.5W Linear PA (1710-1785MHz) / 27dBm linear Pout a.1750MHz 1.425In Stock
Min.: 1
Mult.: 1
: 1.500

1.747 GHz 5 V 650 mA 25.1 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.4 dBm 49.3 dBm - 40 C + 85 C GRF5617 Reel, Cut Tape
Guerrilla RF RF Amplifier 0.5W Linear PA (1805-1910MHz) 1.939In Stock
Min.: 1
Mult.: 1
: 1.500

1.85 GHz 5 V 625 mA 25.1 dB 4.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34.9 dBm 48 dBm - 40 C + 85 C GRF5618 Reel, Cut Tape

Guerrilla RF RF Amplifier .05-8GHz NF 1.3dB Gain 18.5dB 92.729In Stock
Min.: 1
Mult.: 1
: 2.500

50 MHz to 8 GHz 2.7 V to 8 V 100 mA 18.5 dB 1.3 dB Gain Block Amplifiers SMD/SMT GaAs 22.5 dBm 38.5 dBm - 40 C + 105 C GRF2013 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .4-1.5GHz GaAs Gain 20.8dB 15.314In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 1.5 GHz 2.7 V to 5 V 75 mA 20.8 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20 dBm 39.5 dBm - 40 C + 105 C GRF2070 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .7-2.7GHz GaAs Gain 19dB 12.670In Stock
Min.: 1
Mult.: 1
: 2.500

700 MHz to 2.7 GHz 2.7 V to 5 V 60 mA 19 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 21 dBm 38 dBm - 40 C + 105 C GRF2071 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .7-3.8GHz GaAs Gain 16.5dB 36.794In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 16.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 19 dBm - 40 C + 105 C GRF2100 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain LNA; IEEE 802.11 a/n/ac/p, WiFi, 4.0 - 10.0 GHz 17.728In Stock
Min.: 1
Mult.: 1
: 2.500

4 GHz to 10 GHz 2.7 V to 5 V 18 mA 18 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 22 dBm - 40 C + 105 C GRF2101 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .4-5GHz NF .77dB OP1dB 22.5dBm 22.521In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 5 GHz 2.7 V to 5 V 67 mA 20.7 dB 0.77 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 36 dBm - 40 C + 105 C GRF2105 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-2.7GHz GaAs Gain 39.5dB max. 79.277In Stock
45.000Expected 16/07/2026
Min.: 1
Mult.: 1
: 2.500

100 MHz to 2.7 GHz 1.8 V to 5 V 75 mA 28.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20.3 dBm 30 dBm - 40 C + 105 C GRF2133 Reel, Cut Tape, MouseReel