Guerrilla RF RF Amplifier

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier 4-Watt Linear Amplifier; 1625 - 1675 MHz; High gain, two-stage InGaP HBT power amplifier 2.740In Stock
Min.: 1
Mult.: 1
Reel: 1.500
1.625 GHz to 1.675 GHz 5 V 1.1 A 23.5 dB 3.7 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm 46.8 dBm - 40 C + 85 C GRF5616 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz 174In Stock
2.500Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz to 5 GHz 9 V 60 mA 10.1 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 30.5 dBm - 40 C + 105 C GRF2010 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 4-6GHz NF .77dB OP1dB +20dBm 244In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 GHz to 6 GHz 1.8 V to 5 V 40 mA 12.8 dB 0.77 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 32 dBm - 40 C + 105 C GRF2505 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-11GHz GaAs Gain 16.6dB NF 1.8dB 517In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 11 GHz 7 V 100 mA 16.6 dB 1.8 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 19.8 dBm 31.5 dBm - 40 C + 105 C GRF3044 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 3.4 - 3.8 GHz 218In Stock
Min.: 1
Mult.: 1
Reel: 1.500
3.3 GHz to 4.2 GHz 5 V 280 mA 24.5 dB 4.1 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 44.7 dBm - 40 C + 85 C GRF5536 Reel, Cut Tape
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 18.6dB 815In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 GHz to 6 GHz 2.7 V to 5 V 70 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2073 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Low Current, High Gain LNA/Driver; ISM, Infrastructure, 0.1 - 3.8 GHz 634In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 18.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs InGaP 13.5 dBm 25 dBm - 40 C + 105 C GRF2373 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.70 - 1.80 GHz 21In Stock
1.500Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

1.7 GHz to 1.8 GHz 5 V 225 mA 27 dB 5.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 50.5 dBm - 40 C + 85 C GRF5517 Reel, Cut Tape

Guerrilla RF RF Amplifier 1.7-2.7GHz Gain 13dB OP1dB 27.5dBm
15.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 170 mA 13 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 27.5 dBm 43 dBm - 40 C + 105 C GRF4005 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB
6.472Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 6 GHz 3 V to 8 V 65 mA 17 dB 0.73 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24.8 dBm 38 dBm - 40 C + 105 C GRF4014 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier Tuning Range: 0.4 to 1.8 GHz
1.500Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 1.500

400 MHz to 1.8 GHz 5 V 17.4 dB 6.2 dB Power Amplifiers SMD/SMT QFN-24 Si 33.8 dBm 49 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 5W Wideband GaN Amplifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 50

0 Hz to 12 GHz 40 V 12.5 dB Power Amplifiers SMD/SMT QFN-16 GaN - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier 12W Wideband GaN Amplifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 50

0 Hz to 12 GHz 28 V 21 dB General Purpose Amplifiers QFN-16 GaN Reel, Cut Tape
Guerrilla RF RF Amplifier 120W Wideband GaN Amplifier Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

0 Hz to 3.7 GHz 50 V 12.9 dB Power Amplifiers SMD/SMT DFN-14 GaN SiC - 40 C + 105 C Reel
Guerrilla RF RF Amplifier 150W Wideband GaN Amplifier Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

0 Hz to 3.2 GHz 55 V 13.5 dB Power Amplifiers SMD/SMT DFN-14 GaN SiC - 40 C + 105 C Reel
Guerrilla RF RF Amplifier High Frequency Linear Amplifier Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

3 GHz to 12.6 GHz 5 V 65 mA 12.9 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 GaN 20.6 dBm 36 dBm - 40 C + 105 C Reel
Guerrilla RF RF Amplifier High Frequency Gain Block 0.1 to 15 GHz Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

100 MHz to 15 GHz 5 V 88 mA 14.9 dB 2.4 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 19 dBm 33.5 dBm - 40 C + 105 C Reel
Guerrilla RF RF Amplifier Low Noise Amplifier Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

6 GHz to 18 GHz 3 V 50 mA 14.9 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 16 dBm 30 dBm - 40 C + 115 C Reel
Guerrilla RF RF Amplifier High Gain, Ultra-Low Noise Amplifier/Driver; IEEE 802.11a/n/ac/p, 4.9 - 6.0 GHz, AEC-Q100 Automotive Qualified Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4.9 GHz to 9 GHz 2.7 V to 5 V 18 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9 dBm 19 dBm - 40 C + 105 C AEC-Q100 GRF2501 Reel
Guerrilla RF RF Amplifier High Efficiency Power Amplifier Tuning Range: 1.5 to 2.2 GHz Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Reel
Guerrilla RF RF Amplifier 2-Stage Driver Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

1.8 GHz to 2.2 GHz 5 V 125 mA 44.1 dB 4.1 dB Power Amplifiers SMD/SMT QFN-16 GaN 30 dBm 33.8 dBm - 40 C + 115 C Reel
Guerrilla RF RF Amplifier High Efficiency Power Amplifier Tuning Range: 2.3 to 2.7 GHz Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Reel
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 3.1 to 4.2 GHz Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500
Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.66 - 0.72 GHz Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

660 MHz to 720 MHz 5 V 210 mA 28 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 46.5 dBm - 40 C + 85 C GRF5506 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.70 - 0.80 GHz Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

700 MHz to 800 MHz 5 V 230 mA 28.5 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32.5 dBm 48.5 dBm - 40 C + 85 C GRF5507 Reel, Cut Tape