Mini-Circuits RF Amplifier

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50 Ohm 4In Stock
Min.: 1
Mult.: 1

20 MHz to 500 MHz 28 V 7.2 A 43.5 dB 7 dB Power Amplifiers GaN 55 dBm - 25 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2 - 30 GHz, 50? 115In Stock
500On Order
Min.: 1
Mult.: 1
: 100

2 GHz to 30 GHz 4.75 V to 5.25 V 92 mA 17.5 dB 4.8 dB Low Noise Amplifiers SMD/SMT DG1677-4-32 Si 11.5 dBm 20.6 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 MHz - 18 GHz, 50 Ohm 152In Stock
300Expected 03/08/2026
Min.: 1
Mult.: 1
: 100

50 MHz to 18 GHz 8 V 160 mA 16.3 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 25.8 dBm 31 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC Low Phase Noise Amplifier 177In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 6 V 19.9 dB 5.7 dB Low Noise Amplifiers SMD/SMT QFN-24 19.6 dBm 28.7 dBm - 45 C + 105 C LVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1.5 - 2.5 GHz, 50 Ohm 789In Stock
Min.: 1
Mult.: 1
: 500

1.5 GHz to 2.5 GHz 4 V 57 mA 17.6 dB 0.8 dB Low Noise Amplifiers SMD/SMT SMT-8 Si 7.8 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 24 - 32 GHz, 50 Ohm
129In Stock
Min.: 1
Mult.: 1
: 100

24 GHz to 32 GHz 5 V 128 mA 16.6 dB 3.8 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.8 dBm 25 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier High Power Amplifier, 0.1 - 200 MHz, 50 ohm 2In Stock
96On Order
Min.: 1
Mult.: 1

LZY Bulk
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 7.700In Stock
Min.: 1
Mult.: 1
Max.: 500
: 100

0 Hz to 2 GHz 3.5 V 16 mA 17.6 dB 2.3 dB Gain Block Amplifiers SMD/SMT InGaP 3.7 dBm 18.1 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Level 0, SMT Active Mixer, RF/LO Freq 2200 - 7500 MHz 294In Stock
Min.: 1
Mult.: 1
: 500

2.2 MHz to 7.5 MHz 5.5 V 9.7 dB 9.9 dB General Purpose Amplifiers SMD/SMT MCLP-24 InGaP - 40 C + 85 C MDA4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, DC - 2200 MHz, 50? 369In Stock
Min.: 1
Mult.: 1
: 500

2.2 GHz 4.9 V 65 mA 13 dB, 16.7 dB, 19 dB, 20.2 dB, 20.5 dB 3.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-8 InGaP 16.6 dBm 34 dBm - 45 C + 85 C MERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / 4GHZ RoHS 5.729In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 4 GHz 5 V 97 mA 6.2 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-89-4 Si 23.2 dBm 45.4 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1.169In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

1 MHz to 1 GHz 8 V 234.1 mA 20.4 dB 1.4 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 27.4 dBm 42.2 dBm - 40 C + 95 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 50 - 8000 MHz, 50? 3.316In Stock
Min.: 1
Mult.: 1
Max.: 500
: 100

50 MHz to 8 GHz 5 V, 9 V 115 mA 10 dB, 14.2 dB 4.9 dB, 5.4 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SOT-89-4 Si 13.2 dBm, 18.5 dBm 20.9 dBm, 31.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1.168In Stock
Min.: 1
Mult.: 1
: 500

4 GHz to 18 GHz 5 V 48 mA 10.2 dB 2.5 dB Low Noise Amplifiers SMD/SMT Si 14.6 dBm 27.7 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.4-6GHz MMIC LNA 3.470In Stock
2.000Expected 03/08/2026
Min.: 1
Mult.: 1
: 500

400 MHz to 6 GHz 5 V 44 mA 24.1 dB 0.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.2 dBm 31.3 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 325In Stock
Min.: 1
Mult.: 1
: 100

10 GHz to 30 GHz 4 V 27.9 dB 2.4 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 6.968In Stock
Min.: 1
Mult.: 1
Max.: 100
: 500

500 MHz to 8 GHz 6 V 77 mA 19.2 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 18 dBm 28.5 dBm - 40 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 400 - 8000 MHz, 50 Ohm 3.583In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

400 MHz to 8 GHz 7.6 V to 8.4 V 20.5 dB 3.3 dB Power Amplifiers SMD/SMT DQ1225-12 Si 25.3 dBm 38.6 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 11.650In Stock
Min.: 1
Mult.: 1
: 500

45 MHz to 6 GHz 4 V 15 mA 16 dB 0.6 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 20 dBm 24.4 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier High Power Amplifier, 700 - 6000 Mhz, 50ohm 4In Stock
Min.: 1
Mult.: 1

700 MHz to 6 GHz 24 V 7 A 4 dB 13 dB SMA-3 37 dBm 45 dBm 0 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50? 4In Stock
Min.: 1
Mult.: 1

100 MHz to 18 GHz 15 V 625 mA 27 dB 3 dB Gain Block Amplifiers SMD/SMT 26 dBm 33 dBm - 55 C + 60 C ZVA Bulk
Mini-Circuits RF Amplifier SMT Gain Block, 50 - 1000 MHz, 50? 244In Stock
500Expected 03/08/2026
Min.: 1
Mult.: 1
: 100

50 MHz to 1 GHz 5.5 V 60 mA 11.3 dB 4.4 dB Gain Block Amplifiers SMD/SMT RRR137 18 dBm 34 dBm - 40 C + 85 C MAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 0.4 - 8 GHz, 50?
1.000Expected 03/08/2026
Min.: 1
Mult.: 1
: 500

400 MHz to 8 GHz 6 V 150 mA 21.3 dB 3.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 25.7 dBm 41 dBm - 45 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 16000 MHz, 50? 238In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 16 GHz 5 V 20.9 mA 11.6 dB Gain Block Amplifiers SMD/SMT MCLP-6 2 dBm 11.8 dBm - 40 C + 85 C EHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.301In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.4 V 40 mA 8.2 dB 5.5 dB CATV Amplifiers SMD/SMT GaAs InGaP 8 dBm 25 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel