Mini-Circuits RF Amplifier

Results: 451
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.168In Stock
Min.: 1
Mult.: 1
: 1.000

0 Hz to 2 GHz 5 V 35 mA 10.5 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 10 dBm 28 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.017In Stock
Min.: 1
Mult.: 1
: 1.000

0 Hz to 2 GHz 3.5 V 16 mA 17.6 dB 2.3 dB Gain Block Amplifiers SMD/SMT InGaP 3.7 dBm 18.1 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.584In Stock
2.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1.000

0 Hz to 1 GHz 3.7 V 36 mA 25 dB 3.1 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 371In Stock
Min.: 1
Mult.: 1
: 500

40 MHz to 3 GHz 5 V 69 mA 18.9 dB 3.7 dB CATV Amplifiers SMD/SMT MCLP-8 InGaP 17.4 dBm 29.6 dBm - 40 C + 85 C MGVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.202In Stock
Min.: 1
Mult.: 1
: 2.000

500 MHz to 2.5 GHz 2.8 V to 5 V 34 mA 19.2 dB 3.2 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 8.7 dBm 19.1 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.855In Stock
Min.: 1
Mult.: 1
: 2.000

500 MHz to 2.5 GHz 2.8 V to 5 V 99 mA 23.2 dB 2.7 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 19.2 dBm 30 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 614In Stock
Min.: 1
Mult.: 1
: 500

1.5 GHz to 6 GHz 2.8 V to 5 V 82 mA 11.7 dB 4.7 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 14.4 dBm 25.6 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 296In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz to 1.5 GHz 9 V 182 mA 15 dB 4.2 dB General Purpose Amplifiers SMD/SMT SOT-89-4 Si 25.4 dBm 43.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 360In Stock
3.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 1.000

30 MHz to 2.7 GHz 11 V 350 mA 12.7 dB 5.4 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 25.7 dBm 39.4 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 526In Stock
1.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1.000

30 MHz to 2 GHz 8 V 235 mA 19.5 dB 1.9 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 27.8 dBm 42.5 dBm - 40 C + 95 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 935In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 3 V 80 mA 5.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 21.2 dBm 37.6 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 844In Stock
Min.: 1
Mult.: 1
: 2.000

50 MHz to 6 GHz 5 V 60 mA 5.8 dB 2.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 22.1 dBm 37.2 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 822In Stock
Min.: 1
Mult.: 1
: 2.000

500 MHz to 12 GHz 5 V 30 mA 7.6 dB 2.4 dB Low Noise Amplifiers SMD/SMT Si 9.6 dBm 21.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 872In Stock
Min.: 1
Mult.: 1
: 2.000

10 GHz to 13 GHz 3 V, 5 V 29 mA 15.8 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 11.5 dBm 28.9 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 176In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 15 GHz 6 V 66 mA 12.5 dB 3.8 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 11.2 dBm 24 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1.386In Stock
Min.: 1
Mult.: 1
: 2.000

400 MHz to 3 GHz 3 V 56 mA 9.1 dB 0.78 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.3 dBm 38.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 60In Stock
400On Order
Min.: 1
Mult.: 1
: 100

10 GHz to 30 GHz 4 V 27.9 dB 2.4 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA
87In Stock
Min.: 1
Mult.: 1
: 100

10 GHz to 45 GHz 4 V 29.2 dB 5.2 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMPL 628In Stock
2.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2.000

1.8 GHz to 6 GHz 5 V 69 mA 24.9 dB 1.1 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 10.7 dBm 22.3 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL /SURF MOUNT/ RoHS ESDP 1.731In Stock
Min.: 1
Mult.: 1
: 2.000

50 MHz to 6 GHz 5 V 74 mA 9.1 dB 3.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 21.2 dBm 35.1 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / 464In Stock
Min.: 1
Mult.: 1
: 500

10 MHz to 10 GHz 5 V 47 mA 16.5 dB 3.9 dB General Purpose Amplifiers SMD/SMT SOT-343-4 GaAs 16.3 dBm 29.4 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 1.206In Stock
2.000Expected 21/10/2026
Min.: 1
Mult.: 1
: 2.000

0 Hz to 6 GHz 5 V 32 mA 10.2 dB 3.3 dB Low Noise Amplifiers SMD/SMT Si 7 dBm 17.6 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 1.686In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 80 mA 10.4 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 20.5 dBm 35.4 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1.489In Stock
Min.: 1
Mult.: 1
: 3.000

45 MHz to 6 GHz 4 V 30 mA 17 dB 0.5 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 20.5 dBm 30.3 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 431In Stock
1.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 1.000

Si TSS Reel, Cut Tape, MouseReel