Mini-Circuits RF Amplifier

Results: 451
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier MMIC AMPLIFIER WITH BYPASS 341In Stock
Min.: 1
Mult.: 1
: 500

5 GHz to 18 GHz 5 V 145 mA 13.1 dB 6 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs InGaP 17.9 dBm 27.4 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50? 4In Stock
20Expected 30/11/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 20 dB 4.5 dB Gain Block Amplifiers SMD/SMT Y460 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50? 26In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 28 dB 5 dB Gain Block Amplifiers SMD/SMT SS98 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 2000 MHz, 50 ohm 4In Stock
Min.: 1
Mult.: 1

10 MHz to 2 GHz 15 V 120 mA 20 dB 7 dB Gain Block Amplifiers Screw SS98 16 dBm 25 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 4200 MHz, 50? 1In Stock
8Expected 09/09/2026
Min.: 1
Mult.: 1

600 MHz to 4.2 GHz 28 V 3.5 A 46 dB 10 dB Power Amplifiers Screw CP2548 39 dBm 47 dBm - 20 C + 50 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 1.8 to 4 GHz 4In Stock
30On Order
Min.: 1
Mult.: 1

1.8 GHz to 4 GHz 30 V 4.3 A 50 dB 6 dB Power Amplifiers Screw BT1344 Si 41 dBm 42 dBm - 20 C + 47 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 2 MHz to 500 MHz, 50ohm 9In Stock
Min.: 1
Mult.: 1

2 MHz to 500 MHz 600 mA 16 dB 11 dB Power Amplifiers Screw 28 dBm 38 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50ohm
4Expected 08/09/2026
Min.: 1
Mult.: 1

ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 50 - 1000 MHz, 50? 5In Stock
20Expected 17/08/2026
Min.: 1
Mult.: 1

ZHL Bulk
Mini-Circuits RF Amplifier Gain Block, 0.05 - 130 MHz, 50? 10In Stock
Min.: 1
Mult.: 1

ZHL Bulk
Mini-Circuits RF Amplifier Gain Block, 0.05 - 130 MHz, 50 Ohm 7In Stock
10Expected 23/10/2026
Min.: 1
Mult.: 1

ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 0.0025 - 500 MHz, 50ohm 19In Stock
40Expected 13/07/2026
Min.: 1
Mult.: 1

2.5 kHz to 500 MHz 24 V 350 mA 25 dB 9.5 dB Power Amplifiers SMD/SMT S32 Si 22 dBm 34 dBm - 20 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 2200 - 2700 MHz, 50ohm 7In Stock
10Expected 25/05/2026
Min.: 1
Mult.: 1

2.2 GHz to 2.7 GHz 15 V 350 mA 25 dB 1.5 dB 25 dBm 38 dBm - 40 C + 70 C Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 700 - 3500 MHz, 50? 17In Stock
30Expected 13/07/2026
Min.: 1
Mult.: 1

700 MHz to 3.5 GHz 12 V 540 mA 17 dB, 22 dB, 26 dB 3.2 dB Low Noise Amplifiers Screw Si 24 dBm 42 dBm - 40 C + 60 C ZRL Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 250 - 700 MHz, 50? 37In Stock
Min.: 1
Mult.: 1

250 MHz to 700 MHz 12 V 450 mA 31 dB 2 dB Low Noise Amplifiers Screw FJ893 Si 25.3 dBm 46 dBm - 40 C + 60 C ZRL Tray
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50 ohm 1In Stock
12Expected 26/05/2026
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 Si 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50? 2In Stock
2Expected 26/08/2026
Min.: 1
Mult.: 1

100 MHz to 18 GHz 15 V 625 mA 27 dB 3 dB Gain Block Amplifiers SMD/SMT 26 dBm 33 dBm - 55 C + 60 C ZVA Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 1500 - 21000 MHz, 50? 4In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 9 V 400 mA 30 dB 2 dB, 4 dB, 4.8 dB General Purpose Amplifiers Screw Si 14 dBm, 15 dBm, 16 dBm 27.5 dBm 0 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 18000 - 32000 MHz, 50? 2In Stock
Min.: 1
Mult.: 1

ZVE Tray
Mini-Circuits RF Amplifier High Power Amplifier, 2000 - 8000 MHz, 50? 2In Stock
2Expected 13/07/2026
Min.: 1
Mult.: 1

ZVE Bulk
Mini-Circuits RF Amplifier Gain Block, 2000 - 8000 MHz, 50? 1In Stock
4Expected 07/09/2026
Min.: 1
Mult.: 1

2 GHz to 8 GHz 12 V 1.2 A 30 dB 4 dB Gain Block Amplifiers SMD/SMT BN333 30 dBm 40 dBm - 55 C + 54 C ZVE Bulk
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 2000 - 20000 MHz, 50? 5In Stock
30Expected 26/10/2026
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 79 mA 15.7 dB 7 dB Gain Block Amplifiers Si 15 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 5In Stock
60On Order
Min.: 1
Mult.: 1

300 kHz to 100 MHz 12 V 320 mA 36 dB 4 dB General Purpose Amplifiers Screw Si 30 dBm 43 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 61In Stock
70Expected 30/11/2026
Min.: 1
Mult.: 1

2.3 GHz to 2.7 GHz 5 V 55 mA 14 dB 0.8 dB Low Noise Amplifiers Screw Si 18.5 dBm 31.5 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 22In Stock
Min.: 1
Mult.: 1

700 MHz to 2.4 GHz 5.5 V 110 mA 12.9 dB 3 dB General Purpose Amplifiers Screw Si 23.2 dBm 42.6 dBm - 40 C + 85 C ZX60