Mini-Circuits ZX60 Series RF Amplifier

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.5 to 4000 MHz, 50 Ohm 5In Stock
140On Order
Min.: 1
Mult.: 1

500 kHz to 4 GHz 5.9 V to 9 V 120 mA 23 dB Low Noise Amplifiers Screw InGaP 21 dBm 34 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 0.5 - 18 GHz, 50ohm 17In Stock
Min.: 1
Mult.: 1

500 MHz to 18 GHz 5 V 48 mA 9.5 dB 6.1 dB Power Amplifiers Si 11.5 dBm 23.5 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 13In Stock
150On Order
Min.: 1
Mult.: 1

2.3 GHz to 2.7 GHz 5 V 55 mA 14 dB 0.8 dB Low Noise Amplifiers Screw Si 18.5 dBm 31.5 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier Connectorized SMA Female, Medium Power Amplifier, 16 to 21 GHz, 50ohm 5In Stock
Min.: 1
Mult.: 1

16 GHz to 21 GHz 6 V 350 mA 20 dB 4.5 dB Driver Amplifiers Screw 23 dBm 24 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 18In Stock
Min.: 1
Mult.: 1

700 MHz to 2.4 GHz 5.5 V 110 mA 12.9 dB 3 dB General Purpose Amplifiers Screw Si 23.2 dBm 42.6 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 8In Stock
10Expected 17/08/2026
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 2000 - 20000 MHz, 50?
30Expected 26/10/2026
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 79 mA 15.7 dB 7 dB Gain Block Amplifiers Si 15 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 4 - 18 GHz, 50?
89On Order
Min.: 1
Mult.: 1

4 GHz to 18 GHz 5 V 46 mA 11 dB, 12 dB, 13 dB 2.5 dB, 2.6 dB Low Noise Amplifiers Screw Si 15 dBm 26 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
110On Order
Min.: 1
Mult.: 1

5 GHz to 11 GHz 5 V 42 mA 20.1 dB 1.7 dB Low Noise Amplifiers Screw Si 13 dBm 24 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier Low Noise Amplifier, 6 - 18 GHz, 50?
163On Order
Min.: 1
Mult.: 1

6 GHz to 18 GHz 5 V 56 mA 27 dB 1.6 dB, 1.8 dB Low Noise Amplifiers Screw Si 9 dBm 21 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
70On Order
Min.: 1
Mult.: 1

300 kHz to 100 MHz 12 V 320 mA 36 dB 4 dB General Purpose Amplifiers Screw Si 30 dBm 43 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
109On Order
Min.: 1
Mult.: 1

300 kHz to 100 MHz 12 V 320 mA 36 dB 4 dB General Purpose Amplifiers Screw Si 30 dBm 43 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
104On Order
Min.: 1
Mult.: 1

500 MHz to 12 GHz 12 V 82 mA 14.4 dB 3.1 dB Low Noise Amplifiers Screw Si 13.4 dBm 25.1 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 0.05 - 10 GHz, 50?
80On Order
Min.: 1
Mult.: 1

500 MHz to 10 GHz 5 V 48 mA 16.5 dB 5.8 dB Low Noise Amplifiers Screw GaAs 16.9 dBm 29.9 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
47On Order
Min.: 1
Mult.: 1

300 kHz to 14 GHz 12 V 62 mA 12 dB 5.5 dB General Purpose Amplifiers Screw Si 11 dBm 20 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 MHz - 10 GHz, 50?
734On Order
Min.: 1
Mult.: 1

50 MHz to 10 GHz 5.75 V to 6.25 V 96 mA 18.2 dB 3.62 dB Low Noise Amplifiers Screw GC957 Si 15.9 dBm 33.5 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA
120Expected 08/03/2027
Min.: 1
Mult.: 1

500 MHz to 15 GHz 12 V 82 mA 14.9 dB 3.6 dB Low Noise Amplifiers Screw Si 14.4 dBm 27.1 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
70On Order
Min.: 1
Mult.: 1

6 GHz to 18 GHz 5 V 277 mA 26.1 dB 6.5 dB General Purpose Amplifiers Screw Si 17.6 dBm 25.2 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.01 to 22 GHz, 50 Ohm
80On Order
Min.: 1
Mult.: 1

10 MHz to 22 GHz 5.9 V to 9 V 17 dB 5.5 dB Low Noise Amplifiers Screw GaAs 18 dBm 27 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
190On Order
Min.: 1
Mult.: 1

20 MHz to 3 GHz 12 V 34 mA 18.8 dB 2.7 dB Low Noise Amplifiers Screw Si 12.8 dBm 25 dBm - 45 C + 85 C ZX60
Mini-Circuits RF Amplifier COAXIAL AMPLIFIER
146On Order
Min.: 1
Mult.: 1

500 MHz to 5 GHz 5 V 80 mA 18 dB 1.9 dB Low Noise Amplifiers Screw Si 18.2 dBm 30.9 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
100On Order
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
96On Order
Min.: 1
Mult.: 1

20 MHz to 6 GHz 12 V 39 mA 12.1 dB 3.3 dB Low Noise Amplifiers Screw Si 13.4 dBm 28.7 dBm - 45 C + 80 C ZX60
Mini-Circuits RF Amplifier COAXIAL AMPLIFIER
210On Order
Min.: 1
Mult.: 1

1.8 GHz to 6 GHz 5 V 67 mA 24.5 dB 1.5 dB Low Noise Amplifiers Screw Si 10.2 dBm 21.7 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
535On Order
Min.: 1
Mult.: 1

500 MHz to 8 GHz 6 V 77 mA 19.2 dB 2.2 dB Low Noise Amplifiers Screw Si 18 dBm 28.5 dBm - 40 C + 85 C ZX60