Qorvo RF Amplifier

Results: 657
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 50 to 1800MHz 16 dB Gain Differential CA
100Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.8 GHz 5 V to 7 V 290 mA 16 dB 3.5 dB CATV Amplifiers SMD/SMT GaAs 24 dBm 42 dBm - 40 C + 85 C QPL1811 Reel, Cut Tape
Qorvo CMD291
Qorvo RF Amplifier 16 - 24 GHz Driver Amp
15Expected 23/04/2026
Min.: 5
Mult.: 5

16 GHz to 24 GHz 5 V 250 mA 23 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 33.5 dBm - 55 C + 85 C CMD291
Qorvo QPB0206N
Qorvo RF Amplifier 2-6GHz, 350W, Spatium SSPA
Drop Dispatch Lead Time 27 Weeks
No
QPB0206N Tray
Qorvo RF Amplifier 30W, 17.3-21.2GHz PA
Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 10
17.3 GHz to 21.2 GHz 20 V 1 mA, 122 mA 33 dB Power Amplifiers Die GaN SiC - 25 dBm QPA1721D Gel Pack
Qorvo RF Amplifier 22-31.5GHz LNA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Low Noise Amplifiers Si QPA2628 Reel
Qorvo RF Amplifier 100-1000MHz General Purpose/GSM Driver A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.500
880 MHz to 915 MHz 2.8 V to 3.6 V 1.7 A 33.8 dB Power Amplifiers SMD/SMT QFN-16 GaAs 35 dBm - 40 C + 85 C QPA9510 Reel, Cut Tape
Qorvo RF Amplifier 3.3-4.2GHz 27dBm P1dB, 400MHz IBW Pre-Dr Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
Reel: 100
38 dB Driver Amplifiers SMD/SMT QFN-16 Reel
Qorvo RF Amplifier 3.3-4.2GHz 0.5W High-Efficiency Pre-Driv Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
3.3 GHz to 4.2 GHz 36.5 dB 3.8 dB Driver Amplifiers SMT-16 28.8 dBm QPA9862 Reel
Qorvo RF Amplifier 26dB Gain, 45MHz -1794MHz DOCSIS 4.0 Amp Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
50 MHz to 1.8 GHz 8 V 350 mA 23.5 dB 1.5 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 43 dBm - 40 C + 100 C QPL1825 Reel
Qorvo RF Amplifier High Linearity, SDARs LNA Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 100

Low Noise Amplifiers Si QPL6207Q Reel, Cut Tape
Qorvo RF Amplifier TAT6254C FTTP RFIC, 50-1000MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
47 MHz to 1 GHz 5 V, 12 V 120 mA 33 dB CATV Amplifiers SMD/SMT GaAs - 40 C + 85 C Bag
Qorvo RF Amplifier 2-20GHz LNA / Gain Block w/AGC Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

2 GHz to 20 GHz 5 V 100 mA 17.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 29 dBm - 40 C + 70 C TGA2526 Gel Pack
Qorvo RF Amplifier 8-22 GHz Low Phase Noise Amplifier Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
Reel: 50

GaAs CMD246 Reel
Qorvo RF Amplifier 6 - 20 GHz Low Noise Amplifier Non-Stocked Lead-Time 24 Weeks
Min.: 5
Mult.: 5

6 GHz to 20 GHz 4 V 100 mA 20.5 dB 2 dB Low Noise Amplifiers SMD/SMT Die Si 15 dBm 25 dBm - 55 C + 85 C CMD316
Qorvo RF Amplifier 8 GHz Low Noise Amplifier Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000

5 GHz to 9 GHz 3.6 V 33 mA 22 dB 1.25 dB Low Noise Amplifiers SMD/SMT Si 14 dBm 25.5 dBm - 40 C + 85 C CMD318 Reel
Qorvo RF Amplifier 8-12GHz Ultra Low NF LNA Die Non-Stocked Lead-Time 24 Weeks
Min.: 5
Mult.: 5

8 GHz to 12 GHz 3 V 30 mA 20 dB 1.05 dB Low Noise Amplifiers SMD/SMT - 40 C + 85 C CMD319
Qorvo RF Amplifier DC-20GHz Low Phase Noise Amp Non-Stocked Lead-Time 24 Weeks
Min.: 5
Mult.: 5

0 Hz to 18 GHz 5 V 180 mA 14.4 dB 3.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 22.5 dBm 30 dBm - 55 C + 85 C CMD326 Gel Pack
Qorvo RF Amplifier DC-40GHz Low Phase Noise Amp
Lead-Time 24 Weeks
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V 100 mA 11.1 dB 4.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm - 55 C + 85 C CMD327
Qorvo RF Amplifier 40-1000MHz NF 5.5dB,Gain 21.5dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

40 MHz to 1 GHz 24 V 420 mA 21.5 dB 5.5 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 100 C D10040200 Bulk
Qorvo RF Amplifier 40-1000MHz NF 6dB, Gain 25.5dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50
Reel: 50

40 MHz to 1 GHz 24 V 350 mA 25.5 dB 6 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 100 C D10040240 Reel
Qorvo RF Amplifier 40-1000MHz NF 5.5dB, Gain 26dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50
Reel: 50

40 MHz to 1 GHz 24 V 350 mA 24 dB 5.5 dB CATV Amplifiers SOT-115J GaAs - 30 C + 100 C D10040250 Reel
Qorvo RF Amplifier 40-1000MHz NF 4.5dB, Gain 28dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50
Reel: 50

40 MHz to 1 GHz 24 V 360 mA 28 dB 4.5 dB CATV Amplifiers SOT-115J GaAs - 30 C + 100 C D10040270 Reel
Qorvo RF Amplifier 40-1000MHz NF 4.5dB, Gain 28dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

40 MHz to 1 GHz 24 V 360 mA 28 dB 4.5 dB CATV Amplifiers SOT-115J GaAs - 30 C + 100 C D10040270 Bulk
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

0 Hz to 8 GHz 3.9 V 47 mA 16.7 dB 4.3 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 28.1 dBm - 45 C + 85 C NBB-400 Reel
Qorvo RF Amplifier DC-4GHz Gain 19dB P1dB 12.3dBm@2GHz Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

0 Hz to 4 GHz 3.9 V 35 mA 20.5 dB 3.2 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 12.3 dBm 26.5 dBm - 45 C + 85 C NBB-500 Reel