Qorvo RF Amplifier

Results: 651
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 13.75-14.5GHz 12W, AC-SMT
1In Stock
20Expected 26/05/2026
Min.: 1
Mult.: 1

13.75 GHz to 14.5 GHz 24 V 35 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C QPA0016 Waffle
Qorvo RF Amplifier 9.5-12GHz Psat 42dBm Gain 33dB GaAs 25In Stock
Min.: 1
Mult.: 1
Reel: 25

10 GHz to 11.7 GHz 28 V 1 A 33 dB SMD/SMT SMD-20 GaAs GaN 52 dBm - 40 C + 85 C TGA2760 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-3.5GHz NF 3.7dB Gain 12.3dB 4.209In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 3.5 GHz 3 V 45 mA 12.3 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.1 dBm 29.2 dBm - 40 C + 105 C QPA4263A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Bypass LNA, 0.7-1.0 GHz 2.380In Stock
Min.: 1
Mult.: 1
Reel: 2.500

500 MHz to 1 GHz 4.2 V 53 mA 22 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 33 dBm - 40 C + 105 C QPL9095 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-3.7GHz 10W Gain 33dB GaN 65In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.7 GHz 25 V to 32 V 175 mA 33 dB Power Amplifiers SMD/SMT QFN-32 GaN SiC 40.5 dBm - 40 C + 85 C TGA2583 Waffle
Qorvo RF Amplifier 2.3-2.7 GHz .25W B7/B30/B40/41 2.180In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.3 GHz to 2.7 GHz 5 V 286 mA 19.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.7 dBm - 40 C + 105 C QPA9807 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz 908In Stock
2.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 8 GHz 3.9 V 47 mA 13.5 dB 4.3 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.5 dBm 28.1 dBm - 45 C + 85 C NBB-400 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 90W S-band PA
7In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 30 V 300 mA 29.3 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA3069 Bag
Qorvo RF Amplifier 28dB 1GHz Power Doubler 183In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.003 GHz 24 V 350 mA 28 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 49 dBm - 40 C + 100 C QPB895 Reel, Cut Tape
Qorvo RF Amplifier 32-38 GHz 0.5W MMIC Driver, AC-PHS
25In Stock
Min.: 1
Mult.: 1

28 GHz to 38 GHz 20 V 64 mA 22 dB Driver Amplifiers SMD/SMT GaN 26 dBm - 40 C + 85 C QPA2225 Waffle
Qorvo RF Amplifier 10-12GHz 100W PA GAN
3In Stock
Min.: 1
Mult.: 1

10 GHz to 12 GHz 28 V 2 A 20.2 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPM1021 Waffle
Qorvo RF Amplifier 13.75-14.5GHZ, 50W PA DOT
4In Stock
Min.: 1
Mult.: 1
Reel: 25

13.75 GHz to 14.5 GHz Power Amplifiers SMD/SMT GaN QPA1314T Reel, Cut Tape
Qorvo RF Amplifier Hybrid, 34V, 18W, 1.2GHz, 25dB 99In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 34 mA 25 dB Screw SOT-115J QPA3270 Box
Qorvo RF Amplifier 3.4-3.8GHz 8W PAM 58In Stock
Min.: 1
Mult.: 1
Reel: 100

3.4 GHz to 3.8 GHz QPA3810 Reel, Cut Tape
Qorvo RF Amplifier 6GHz Wi-Fi 6E Front End Module 219In Stock
Min.: 1
Mult.: 1
Reel: 100

6 GHz QPF4658 Reel, Cut Tape
Qorvo RF Amplifier Hybrid, 24V, 11W, 1.2GHz, 25dB 30In Stock
Min.: 1
Mult.: 1

1.2 GHz 24 V 475 mA 25 dB CATV Amplifiers SMD/SMT SOT-115J Si QPA3245 Box
Qorvo RF Amplifier 50V, 3.7-3.98GHz, 8W PAM 95In Stock
Min.: 1
Mult.: 1
Reel: 100

3.7 GHz to 3.98 GHz 50 V QPA3908 Reel, Cut Tape
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 19dB gain 95In Stock
Min.: 1
Mult.: 1
Reel: 100

50 Hz to 1.8 GHz 5 V, 8 V 350 mA 19 dB 3.8 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.5 dBm 40 dBm - 40 C + 100 C QPL1821 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz 0.5W PA 2.318In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.3 GHz to 2.4 GHz 3.6 V to 5.25 V 455 mA 35.8 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9424 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1805-2400MHz Gn 20dB P1dB 26.4dBm 1.522In Stock
Min.: 1
Mult.: 1
Reel: 2.500
1.805 GHz to 2.4 GHz 5 V 296 mA 20 dB 1.5 dB General Purpose Amplifiers SMD/SMT QFN-16 Si 26.4 dBm 41.6 dBm - 40 C + 105 C QPA9801 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3.3-4.2GHz NF 1.1dB Gain 22dB 3.3-5.0V 5.899In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3.3 GHz to 4.2 GHz 3 V to 5.25 V 50 mA 22 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 15.5 dBm 34 dBm - 40 C + 105 C QPL9097 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.75-14.5GHz, 55W PA Die
30In Stock
Min.: 10
Mult.: 10

13.75 GHz to 14.5 GHz Power Amplifiers SMD/SMT GaN 47.5 dBm QPA1314D Gel Pack
Qorvo RF Amplifier 1.8-5.0 GHz 2-stage wideband gain block 1.613In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.8 GHz to 5 GHz 5 V 96 mA 28 dB 1.5 dB Gain Block Amplifiers SMD/SMT QFN-16 Si 21 dBm 34 dBm - 40 C + 105 C QPA912 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-4GHz 1.25W 6Volt Gain 24dB PAE >22% 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.7 GHz to 4 GHz 6 V 900 mA 24 dB Driver Amplifiers SMD/SMT QFN-28 GaAs - 40 C + 85 C TGA2731 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 12dB -40C +105C 13.323In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel