Qorvo RF Amplifier

Results: 654
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo CMD242
Qorvo RF Amplifier DC-40 GHz Distributed Amplifier DIE
5In Stock
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 11 dB 4.4 dB General Purpose Amplifiers SMD/SMT Die GaAs 18 dBm 27 dBm - 55 C + 85 C CMD242
Qorvo TQP9107-PCB
Qorvo RF Amplifier 824-849MHz Eval Board 3In Stock
Min.: 1
Mult.: 1

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Bulk
Qorvo CMD243
Qorvo RF Amplifier 26 - 35 GHz Driver Amplifier
15In Stock
Min.: 5
Mult.: 5

26 GHz to 35 GHz 5 V 90 mA 15.5 dB 4.4 dB Driver Amplifiers SMD/SMT GaAs 21 dBm 25 dBm - 55 C + 85 C CMD243
Qorvo QPA9970
Qorvo RF Amplifier 1GHz, 27dB Power Doubler(Opal) 50In Stock
Min.: 1
Mult.: 1
Power Amplifiers GaAs QPA9970 Box
Qorvo CMD233
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 10In Stock
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD233
Qorvo RF Amplifier 5.8-7.1 GHZ 10W PA 3In Stock
Min.: 1
Mult.: 1

5.9 GHz to 7.1 GHz 28 V 1 A 31 dB Power Amplifiers SMD/SMT QFN-42 GaAs GaN 47 dBm - 40 C + 85 C TGA2753
Qorvo RF Amplifier 1.80-1.88GHz 0.5W PA 117In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.805 GHz to 1.93 GHz 3.6 V to 5.25 V 420 mA 30.6 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9418 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-100MHz Gain 30dB NF 3dB Input RL-20dB 32In Stock
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 130 mA 30.1 dB 2.5 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C RFRP2241 Box
Qorvo RF Amplifier 30W X-Band MMIC PA
40In Stock
Min.: 1
Mult.: 1

8.5 GHz to 10.5 GHz 22 V 620 mA 27 dB Power Amplifiers SMD/SMT QFN-40 GaN SiC - 40 C + 85 C QPA1111 Reel
Qorvo RF Amplifier 27.5-28.35GHz 5G Amplifier 6W
87In Stock
Min.: 1
Mult.: 1
Reel: 50

26.5 GHz to 29.5 GHz 20 V 580 mA 29 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C QPA4003 Reel, Cut Tape
Qorvo RF Amplifier 2 TERMINAL IC TEMP TRANSDUCER 2.048In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3.3 GHz to 4.2 GHz 5 V 140 mA 39 dB 4.5 dB Driver Amplifiers SMD/SMT Si 28 dBm QPA9822 Reel, Cut Tape
Qorvo RF Amplifier 60W PA, Satcom
3In Stock
Min.: 1
Mult.: 1

7.9 GHz to 8.4 GHz 37.7 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA0708 Gel Pack
Qorvo RF Amplifier 20-40GHz 2W MMIC PA
98In Stock
Min.: 1
Mult.: 1

20 GHz to 40 GHz 18 V 462 mA 12.5 dB Power Amplifiers SMD/SMT QPA2040D Gel Pack
Qorvo RF Amplifier ELNA NO-SHIELD 14.913In Stock
3.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

6.2 GHz to 6.8 GHz, 7.7 GHz to 8.3 GHz 1.62 V to 1.98 V 10.4 mA, 10.6 mA 15 dB, 15.3 dB 1.85 dB, 1.7 dB Low Noise Amplifiers SMD/SMT Si - 11 dBm - 40 C + 85 C QM14068 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8.5-10.5 GHz 1W PA 1.119In Stock
Min.: 1
Mult.: 1

8.5 GHz to 10.5 GHz 34.4 dB Power Amplifiers SMD/SMT QFN-12 GaAs + 150 C QPA0812 Bag
Qorvo RF Amplifier 3.4 - 3.8GHz 8W PAM, target PAM2.0+ 100In Stock
Min.: 1
Mult.: 1

3.4 GHz to 3.8 GHz 48 V Power Amplifiers SMD/SMT GaN QPB3810
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp 100In Stock
Min.: 100
Mult.: 100

6 Hz to 18 GHz 5 V 175 mA 24 dB 7 dB Driver Amplifiers SMD/SMT Die 25 dBm 35 dBm QPA0022 Gel Pack
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp 88In Stock
100Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 100

6 MHz to 18 MHz 5 V 175 mA 24 dB 6 dB Driver Amplifiers Reel, Cut Tape
Qorvo RF Amplifier 6-18GHz 1W driver Amp 10In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 6 V 400 mA 13.5 dB 5 dB Driver Amplifiers SMD/SMT Die 30 dBm QPA0023 Gel Pack
Qorvo RF Amplifier 13.75-14.5GHz 25W, AC-SMT
50In Stock
Min.: 1
Mult.: 1

13.75 GHz to 14.5 GHz 24 V 340 mA 30 dB Power Amplifiers SMD/SMT 25 dBm QPA0017 Reel
Qorvo RF Amplifier Hybrid, 24V, 11W, 1.2GHz, 25dB, current 50In Stock
Min.: 1
Mult.: 1

1.2 GHz 24 V 480 mA 25 dB Power Amplifiers SMD/SMT GaAs CMD252 Box
Qorvo RF Amplifier 0.6-2.8GHz Tx Linear Pre-Driver 2.335In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.35 GHz to 2.8 GHz 5 V 235 mA 19 dB SMD/SMT Si 30 dBm 46 dBm Reel, Cut Tape
Qorvo RF Amplifier 1-6GHz, 40W, PA Module 49In Stock
Min.: 1
Mult.: 1

1 GHz to 6 GHz 24 V 2.044 mA 30.2 dB Power Amplifiers GaN QPM0106 Waffle
Qorvo RF Amplifier DC-22 GHz Distributed Amplifier 221In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2 dB General Purpose Amplifiers SMD/SMT QFN-24 Si 19 dBm 27 dBm - 40 C + 85 C CMD240 Reel, Cut Tape
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 948In Stock
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD244 Reel