Skyworks RF Amplifier

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Skyworks Solutions, Inc. RF Amplifier 700-3800MHz NF .6dB OP1dB 20dBm @2.5GHz 20.993In Stock
Min.: 1
Mult.: 1
Reel: 3.000

700 MHz to 3.8 GHz 5 V 72 mA 19 dB 0.5 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 2 dBm 36 dBm - 40 C + 105 C SKY67151 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 5GHz 22dBm 1024QAM 11ac PA 21.035In Stock
Min.: 1
Mult.: 1
Reel: 4.500

5 GHz 5 V 35 dB Power Amplifiers SMD/SMT SMT-20 GaAs InGaP - 40 C + 85 C SKY85408 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2-2.3GHz 4W Small Cell PAE 37.3% 1.569In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 GHz to 2.3 GHz 5 V 75 mA 36 dB Power Amplifiers SMD/SMT MCM-16 Si 36 dBm - 40 C + 85 C SKY66294 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier GHZ TWO-STAGE, HIGH-GAIN LOW 713In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1.5 GHz to 3.8 GHz 5 V 125 mA 31 dB 0.8 dB Low Noise Amplifiers SMD/SMT Si 17 dBm 34 dBm - 40 C + 105 C SKY67180 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 3.3V 5GHz PA in 4x4mm package 2.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5.15 GHz to 5.93 GHz 3.3 V 31 dB Power Amplifiers SMD/SMT QFN-20 Si 28 dBm SKY85405 Reel, Cut Tape

Skyworks Solutions, Inc. RF Amplifier 700-3800MHz NF .25dB @ 849MHz

700 MHz to 3.8 GHz 5 V 72 mA 19 dB 0.5 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 2 dBm 36 dBm - 40 C + 105 C SKY67153 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 20dB 1.932In Stock
9.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

100 MHz to 6 GHz 5 V 100 mA 20 dB 4.5 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 20 dBm 35 dBm - 40 C + 85 C SKY65017 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.4GHz Gain 15dB 802.11b/g/n NF 1.1dB 3.852In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 2.8 V to 5 V 12 mA 15 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-6 Si 15 dBm 9 dBm - 40 C + 85 C SKY65405 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.0GHz NF 1.5dB max. Gain 13dB IIP3 7dBm 4.408In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 2.8 V to 3.6 V 13 mA 13 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 15.3 dBm 7 dBm - 40 C + 85 C SKY65971 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 791-821MHz High Efficiency Small CellPA 2.306In Stock
Min.: 1
Mult.: 1
Reel: 4.500

750 MHz to 850 MHz 5 V 68 mA 36.5 dB Power Amplifiers SMD/SMT SMD-16 Si 33.7 dBm - 40 C + 85 C SKY66289 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier Broadband Low-Noise Amplifier 6.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

400 MHz to 6 GHz 5 V 56 mA 17.7 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 28.5 dBm - 40 C + 115 C SKY67183 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 400-2700MHz NF 3.6dB Gain 24dB 7.640In Stock
9.000Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

400 MHz to 3.8 GHz 5 V 188 mA 20 dB 4 dB Power Amplifiers SMD/SMT SOT-89-4 Si 28.5 dBm 42 dBm - 40 C + 85 C SKY65162 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY65624-682LF
Skyworks Solutions, Inc. RF Amplifier GPS LNA 4mA 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1.559 GHz to 1.606 GHz 1.5 V to 3 V 4 mA 17.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT QFN-5 SiGe - 16 dBm 4 dBm - 40 C + 85 C SKY65624 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 18dB 666In Stock
2.900Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

100 MHz to 6 GHz 4.7 V 70 mA 18 dB 4.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 17 dBm 35 dBm - 40 C + 85 C SKY65015 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 5GHz 26dBm Gain 32dB
70.625Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

5.15 GHz to 5.85 GHz 5 V 600 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-20 Si 34 dBm - 40 C + 85 C SE5004L Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 600-1100MHz 2W InGaP HBT 3 Stage
18.385Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

600 MHz to 1.1 GHz 3.5 V 700 mA 39.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 27 dBm - 40 C + 85 C SKY65111 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 1990-2000MHz High Efficiency PA
5.000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

1.9 GHz to 2 GHz 5 V 36.5 dB Power Amplifiers SMD/SMT MCM-16 Si 35.5 dBm - 40 C + 85 C SKY66399 Reel, Cut Tape

Skyworks Solutions, Inc. RF Amplifier 300-2200MHz NF .23dB @ 849MHz

300 MHz to 2.2 GHz 5 V 82 mA 23 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 36.5 dBm - 40 C + 105 C SKY67150 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY67159-396LF
Skyworks Solutions, Inc. RF Amplifier 200-3800MHz NF 1dB Gain 17.1dB 3.3V
4.995Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

200 MHz to 3.8 GHz 3.3 V 30 mA to 100 mA 16.5 dB 1.3 dB General Purpose Amplifiers SMD/SMT DFN-8 Si - 1 dBm 27.4 dBm - 40 C + 105 C SKY67159 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.4GHz 802.11bgn 3.3Volt -40C +85C 23Factory Stock Available
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 3.3 V 410 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 30 dBm - 40 C + 85 C SE2604L Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SE2574BL-R
Skyworks Solutions, Inc. RF Amplifier 2.4GHz 802.11b/g/n -40C +85C SSG 27dB 21Factory Stock Available
Min.: 1
Mult.: 1
Reel: 3.000

Si SE2574BL Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 2.4GHz P1dB 30dBm -40C +85C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 3.3 V 410 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 30 dBm - 40 C + 85 C SE2565T Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2GHz 802.11ac 20dBm unmatched PA, 3.3V ( Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Si SE2623L-R
Skyworks Solutions, Inc. RF Amplifier M-MIMOHighGainLinearPredrivers2.5-2.7GHz Non-Stocked Lead-Time 45 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

SKY66041 Reel
Skyworks Solutions, Inc. RF Amplifier 758-803MHz Gain 37dB Non-Stocked Lead-Time 18 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

758 MHz to 803 MHz 3.3 V 37 dB Power Amplifiers SMD/SMT MCM-28 Si 31 dBm SKY66188 Reel