BGU7224X

NXP Semiconductors
771-BGU7224X
BGU7224X

Mfr.:

Description:
RF Amplifier 2.4 GHz ISM SiGe:C low-noise amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
99 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp20.731 Rp20.731
Rp14.273 Rp142.730
Rp12.677 Rp316.925
Rp10.659 Rp1.065.900
Rp9.815 Rp2.453.750
Rp8.861 Rp4.430.500
Rp6.696 Rp6.696.000
Full Reel (Order in multiples of 4000)
Rp5.852 Rp23.408.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
2.4 GHz to 2.5 GHz
3.3 V
13 mA
15 dB
1 dB
Low Noise Amplifiers
SMD/SMT
HXSON-6
SiGe
- 3 dBm
5.5 dBm
- 40 C
+ 85 C
BGU7224
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Return Loss: 10 dB
Isolation dB: 22 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 934067772115
Unit Weight: 6,561 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.