Driver Amplifiers RF Amplifier

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 97In Stock
Min.: 1
Mult.: 1
: 100

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 700-4000MHZ 5VOLT GAIN 15.8DB NF 4.4DB 948In Stock
2.500Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 2.500

600 MHz to 2.7 GHz 5 V 435 mA 15.8 dB 4.4 dB Driver Amplifiers SMD/SMT QFN-EP-24 GaAs InGaP 32.8 dBm 49.5 dBm - 40 C + 85 C TQP7M9104 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-20 GHz,15dB Gain,3mm AQFN 7In Stock
7.500On Order
Min.: 1
Mult.: 1
: 500

5 GHz to 20 GHz 5 V 102 mA 15 dB 6 dB Driver Amplifiers SMD/SMT AQFN-12 21 dBm 30.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .1-3GHz 1W Gain 23dB OIP3 40dBm 281In Stock
Min.: 1
Mult.: 1
: 500

100 MHz to 3 GHz 9 V 65 mA 24.5 dB Driver Amplifiers SMD/SMT PQFN-16 GaAs 29 dBm 40 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 9.509In Stock
Min.: 1
Mult.: 1
: 3.000

0 Hz to 2.7 GHz 6 V 60 mA 19 dB 2.5 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel, Cut Tape, MouseReel
Innovative Sensor Technology RF Amplifier Driver board DCB.39.700 for a quick evaluation of thermal IR emitters of the HISbasic series WITHOUT IR emitter (has to be ordered separately) 2In Stock
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver board DCB.8.2500 for infrared radiation sources of the HISpowerSeries (TO-8) 4In Stock
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) 1In Stock
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Qorvo CMD243
Qorvo RF Amplifier 26 - 35 GHz Driver Amplifier
25In Stock
Min.: 5
Mult.: 5

26 GHz to 35 GHz 5 V 90 mA 15.5 dB 4.4 dB Driver Amplifiers SMD/SMT GaAs 21 dBm 25 dBm - 55 C + 85 C CMD243
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 5In Stock
700On Order
Min.: 1
Mult.: 1
: 100

2 GHz to 20 GHz 3 V 145 mA 27 dB 3 dB Driver Amplifiers SMD/SMT Si 16 dBm 29 dBm - 40 C + 85 C CMD295 Reel, Cut Tape, MouseReel

CML Micro RF Amplifier 1 - 10 GHz Fully Matched Driver Amplifier 100In Stock
Min.: 1
Mult.: 1
: 100

1 GHz to 10 GHz 6 V 75 mA 15 dB 4.5 dB Driver Amplifiers SMD/SMT GaAs 16 dBm - 40 C + 85 C MMIC AMPLIFIER Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 13In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

0 Hz to 2.4 GHz 5 V 40 mA 19 dB 2 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Qorvo CMD304
Qorvo RF Amplifier DC-67 GHz Driver Amplifier
1In Stock
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD304
Qorvo CMD192
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 1In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT GaAs 24.5 dBm 31 dBm - 55 C + 85 C CMD192
Qorvo CMD291P4
Qorvo RF Amplifier 16 - 24 GHz Driver Amplifier 5In Stock
200Expected 28/09/2026
Min.: 1
Mult.: 1
: 100

16 GHz to 24 GHz 5 V 250 mA 22 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 31.5 dBm - 40 C + 85 C CMD291 Reel, Cut Tape, MouseReel
Qorvo CMD295
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 5In Stock
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD295
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 10 MHz to 6 GHz, 50ohm
395Expected 03/08/2026
Min.: 1
Mult.: 1
: 100

10 MHz to 6 GHz 2 V to 7.5 V 400 mA 11.9 dB 2.7 dB Driver Amplifiers SMD/SMT QFN-24 30.9 dBm 42.3 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier High Power Amplifier, 50 to 500 MHz
7On Order
Min.: 1
Mult.: 1

50 MHz to 500 MHz 25 V 9.3 mA 52 dB 7 dB Driver Amplifiers Screw BT1165 46.5 dBm 48 dBm - 20 C + 85 C ZHL Tray
Analog Devices RF Amplifier EA Optical Mod Driver SMT, DC - 20 GHz
100Expected 23/09/2026
Min.: 1
Mult.: 1

0 Hz to 20 GHz 5 V to 8 V 75 mA 16 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 16.5 dBm - 40 C + 85 C HMC871 Cut Tape
Qorvo RF Amplifier 4 - 10 GHz Driver Amplifier
879Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 100
: 100

4 GHz to 10 GHz 3 V to 5.5 V 143 mA 19.5 dB 5.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 33 dBm - 40 C + 85 C CMD315 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6-18GHz 1W driver Amp
100Expected 11/08/2026
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 18 dB 5 dB Driver Amplifiers SMD/SMT Die Si 29 dBm 29 dBm - 55 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz
3Expected 12/08/2026
Min.: 1
Mult.: 1
No
0 Hz to 20 GHz 8 V 160 mA 15 dB 3 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 23 dBm 28 dBm - 40 C + 85 C HMC465G Cut Tape
Qorvo CMD244
Qorvo RF Amplifier DC-24 GHz Distributed Driver Amp DIE
3On Order
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD244
Qorvo CMD291
Qorvo RF Amplifier 16 - 24 GHz Driver Amp
10Expected 06/08/2026
Min.: 5
Mult.: 5

16 GHz to 24 GHz 5 V 250 mA 23 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 33.5 dBm - 55 C + 85 C CMD291
Spectrum Control RF Amplifier STANDARD LINEAR 2 WATT AMP Non-Stocked Lead-Time 16 Weeks

1 MHz to 200 MHz 28 V 435 mA 35.5 dB 4.5 dB Driver Amplifiers Screw Si 33 dBm 48 dBm - 20 C + 90 C