Skyworks RF Front End

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Frequency NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Maximum Data Rate Mounting Style Package/Case Qualification Packaging
Skyworks Solutions, Inc. RF Front End 860 to 930MHz RF FEM High Gain 83.721In Stock
Min.: 1
Mult.: 1
: 8.000

RF Front End 860 MHz to 930 MHz 1.5 dB 2 V to 4.8 V 280 mA + 85 C SMD/SMT MCM-16 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End 1mA GNSS L1 13.980In Stock
Min.: 1
Mult.: 1
: 13.000

Front-End ICs 1.559 GHz to 1.606 GHz 1.9 dB 1.5 V to 3.6 V SMD/SMT MCM-10 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End 801.11ax 2.4GHz Medium Power FEM 6.368In Stock
Min.: 1
Mult.: 1
: 6.500

2.4 GHz to 2.5 GHz SMD/SMT LGA-16 Reel, Cut Tape

Skyworks Solutions, Inc. RF Front End 5.9GHz 802.11p DSRC & 802.11ax HighPower 1.412In Stock
Min.: 1
Mult.: 1
: 4.500

RF Front End 5.9 GHz + 105 C SMD/SMT MCM-24 AEC-Q100 Reel, Cut Tape

Skyworks Solutions, Inc. RF Front End 802.11gn PA in 3x3QFN 9.025In Stock
Min.: 1
Mult.: 1
: 3.000

802.11 b/g/n, WLAN 2.4 GHz 3 V to 3.6 V 125 mA, 175 mA, 250 mA + 85 C SMD/SMT QFN-16 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End 2.4GHz Zigbee Rx Gain 10 dB 956In Stock
Min.: 1
Mult.: 1
: 3.000

2.4 GHz 2 dB 3 V 30 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End Programmable Pout BLE/802.15.4 Range Ext 12.931In Stock
Min.: 1
Mult.: 1
: 10.000

RF Front End 2.4 GHz 2.5 dB 1.8 V to 3.6 V SMD/SMT MCM-24 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End 5GHz 802.11ac PA+SW+LNA FEM in 2.5x2.5mm 2.938In Stock
Min.: 1
Mult.: 1
: 3.000

802.11 a/b/g/n/ac, WLAN 5 GHz SMD/SMT MCM-16 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End LTE Cat-M1/NB-1 Multi-Band FEM for IoT 4.500In Stock
Min.: 1
Mult.: 1
: 4.500

RF Front End 663 MHz to 915 MHz, 1.695 GHz to 1.98 GHz 2.85 V to 4.5 V 400 nA + 85 C SMD/SMT MCM-24 Reel, Cut Tape

Skyworks Solutions, Inc. RF Front End 2.4GHz FEM 7.011In Stock
Min.: 1
Mult.: 1
: 15.000

RF Front End 2.4 GHz 2 dB 1.7 V to 3.6 V 16 mA + 105 C SMD/SMT MCM-12 Reel, Cut Tape

Skyworks Solutions, Inc. RF Front End 2GHz SW+LNA FEM 2.989In Stock
Min.: 1
Mult.: 1
: 3.000

2.4 GHz to 2.5 GHz SMD/SMT QFN-16 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End 2400-2483MHz FEM Gain 22dB NF 2dB 514In Stock
Min.: 1
Mult.: 1
: 4.500

MCM-20 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End Bluetooth Low Energy BT Smart 802.15.4 12.800In Stock
Min.: 1
Mult.: 1
: 14.000

802.15.4, Zigbee 2.4 GHz 2 dB 1.7 V to 3.6 V 4 mA + 85 C SMD/SMT MCM-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz 256QAM PA+SW+LNA FEM in 2.5mmx2.5 2.466In Stock
Min.: 1
Mult.: 1
: 3.000

RF Front End 2.4 GHz 3.3 V, 5 V SMD/SMT QFN-16 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End 2GHz FEM TX/RX Gain 32/12dB 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

RF Front End 2 GHz 3.3 V, 5 V SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End BT/BLE High Efficiency FEM 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

RF Front End 2.4 GHz to 2.483.5 GHz 2.3 dB 400 uV, 2.1 mV, 1.2 V, 2.4 V 5.8 mA, 7.6 mA + 85 C SMD/SMT CSP-9 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End BT/BLE High Efficiency FEM - 1.8V 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

RF Front End 2.4 GHz to 2.4835 GHz 2.2 dB 1.1 V to 2 V 17.5 mA + 85 C SMD/SMT CSP-9 Reel, Cut Tape
Skyworks Solutions, Inc. SKY65724-11
Skyworks Solutions, Inc. RF Front End GPS GNSS LNA Module SPFS Filter 9.770In Stock
Min.: 1
Mult.: 1
: 10.000

RF Front End 1.62 V to 3.6 V SMD/SMT MCM-8 Reel, Cut Tape

Skyworks Solutions, Inc. RF Front End WLCSP BLE Wearable FEM 19.490In Stock
Min.: 1
Mult.: 1
: 3.000

RF Front End 2.4 GHz 2.5 dB 1.8 V to 3.6 V SMD/SMT CSP-12 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz ZigBee FEM Gain 12.3dB 20.525In Stock
Min.: 1
Mult.: 1
: 3.000

802.15.4, Zigbee 2.4 GHz 2.7 dB 2 V to 3.6 V 5.5 mA, 33 mA + 125 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End GPS LNA Module 28.983In Stock
68.000Expected 03/02/2027
Min.: 1
Mult.: 1
: 8.500

RF Front End 1.559 GHz to 1.606 GHz 1.7 dB 1.62 V to 3.3 V 2.9 mA SMD/SMT MCM-10 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End Cnnctd Home/Wearable BLE+ZigBee Family 8.981In Stock
13.000Expected 04/12/2026
Min.: 1
Mult.: 1
: 6.500

RF Front End 2.4 GHz to 2.483 GHz 2 dB 1.7 V to 3.3 V 5 uA, 3.5 mA, 115 mA + 85 C SMD/SMT MCM-22 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz 100mW BT BLE FEM 11.652In Stock
Min.: 1
Mult.: 1
: 13.000

RF Front End 2.4 GHz 1.7 V to 3.3 V 90 mA + 105 C SMD/SMT MCM-18 Reel, Cut Tape
Skyworks Solutions, Inc. RF Front End 860 to 930MHz RF FEM 65.147In Stock
Min.: 1
Mult.: 1
: 8.000

RF Front End 860 MHz to 930 MHz 1.5 dB 2 V to 4.8 V 280 mA + 85 C SMD/SMT MCM-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 860 to 930MHz RF FEM 20.650In Stock
Min.: 1
Mult.: 1
: 8.000

RF Front End 860 MHz to 930 MHz 2 V to 4.8 V 280 mA + 85 C SMD/SMT MCM-16 Reel, Cut Tape, MouseReel