USB-1SP8T-852H

Mini-Circuits
139-USB-1SP8T-852H
USB-1SP8T-852H

Mfr.:

Description:
RF Switch ICs Absorptive SP8T, Solid State Switch, 10 MHz - 8.5 GHz, 50 Ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.728.692 Rp36.728.692

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SP8T
10 MHz
8.5 GHz
7 dB
- 10 C
+ 60 C
Screw Mount
USB
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Operating Frequency: 10 MHz to 8.5 GHz
Operating Supply Current: 55 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

USB-1SP8T Solid-State Switch Modules

Mini-Circuits USB-1SP8T Solid-State Switch Modules combine high isolation with low insertion loss and cover a wide or ultra-wide bandwidth. The daisy-chain control interface with dynamic addressing simplifies control integration, enabling multiple switches to be combined into a primary / secondary chain. The USB-1SP8T-34 and USB-1SP8T-183 modules can control up to 25 switches, and the USB-1SP8T-852H can cascade up to 35. Full software support is provided, including a user-friendly Windows graphical user interface (GUI). An application programming interface (API) complete with examples and instructions provides easy automation in most programming environments. Mini-Circuits USB-1SP8T Solid-State Switch Modules are suitable for RF signal routing / switch matrices, satellite communications, test and measurement systems, and 5G FR1, Wi-Fi® 6E, BLUETOOTH® testing.

USB-2SP4T-63H USB RF SP4T Switch Matrix

Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix is a USB-controlled, solid-state matrix with two independent SP4T RF switches. Each fast-switching absorptive switch has a 10MHz to 6000MHz operating frequency with 5μs typical switch transition speed. USB-2SP4T-63H features high linearity (+50dBm typical IP3) and high isolation (85dB typical) and can be used in a variety of RF applications. The unit offers full software support for USB control and GUI applications for Windows and a full API with programming instructions for Windows and Linux environments (32-bit and 64-bit systems). Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix has 10 SMA (F) connectors (COM, 1 to 4 for each switch) and a USB Mini-B port for power and control. The switch matrix is housed in a compact, low-profile, rugged metal case (8.4” x 2.00” x 0.475”) and includes a 2.6ft (0.8m) USB cable.