MACOM RF Switch ICs

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging

MACOM RF Switch ICs Switch,SPDT,DC-67 GHz,2.25mm,Ref,500 pcs 383In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 67 GHz 3 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs SPDT, DC-44 GHz, Absorptive 590In Stock
1.000Expected 06/01/2027
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 44 GHz 1.8 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch, SPDT, DC-67 GHz, 3mm20, Absorptv 51In Stock
500Expected 19/08/2026
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 67 GHz 3.3 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs .05-20GHz SPST HMIC IL 1.2 Max. 3.700In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 31.219In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 30MHz to 3GHz 100W IL .35dB @ 2GHz SP2T 562In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 3 GHz 0.35 dB 51 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP2T,DC-30GHz,3mmPQFN-14LD 467In Stock
1.500Expected 05/02/2027
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 30 GHz 1.8 dB 40 dB SMD/SMT PQFN-14 GaAs Reel, Cut Tape

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 700In Stock
2.370Expected 18/08/2026
Min.: 1
Mult.: 1
: 3.000

50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 4.650In Stock
1.000Expected 17/03/2027
Min.: 1
Mult.: 1
: 1.000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz 18.000In Stock
84.000On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 8.656In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 18.282In Stock
18.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .3dB @ 1GHz 30.351In Stock
12.000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.35 dB 15 dB - 40 C + 85 C SMD/SMT SC-70-6 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SPDT,3W Ka band,27-31GHz,3mm-20LD 482In Stock
Min.: 1
Mult.: 1
: 500

1.8 dB - 40 C + 105 C Reel, Cut Tape
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 900MHz 4.333In Stock
18.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.56 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,GaAs,SPDT,2.7V,DC-3.0GHz,SC70-6LD 3.207In Stock
Min.: 1
Mult.: 1
: 3.000

0 Hz 3 GHz Si Reel, Cut Tape

MACOM RF Switch ICs .5-6GHz SP2T IL .5dB @4GHz 114In Stock
1.500Expected 14/09/2026
Min.: 1
Mult.: 1
: 500

500 MHz 6 GHz Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 95In Stock
Min.: 1
Mult.: 1

MACOM RF Switch ICs .01-4.0GHz 80Watt SPDT -40C +85C 259In Stock
Min.: 1
Mult.: 1
: 1.000

SPDT 10 MHz 4 GHz 0.6 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-6000MHz 50W -40C +85C Iso 53dB 874In Stock
Min.: 1
Mult.: 1
: 1.000

SPDT 50 MHz 6 GHz 0.72 dB 26.6 dB - 40 C + 85 C SMD/SMT QFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 385In Stock
500Expected 18/08/2026
Min.: 1
Mult.: 1
: 500

SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3GHz IL:.7dB max -40C to +85C 1.218In Stock
3.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3.000

SP4T 0 Hz 3 GHz 1 dB 23 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-18GHz SP4T GaAs IL 1.0dB max 1.479In Stock
Min.: 1
Mult.: 1
: 3.000

0 Hz 3 GHz GaAs MASW Reel, Cut Tape

MACOM RF Switch ICs DC-3.5GHz IL:.85dB -40C to +85C 7.569In Stock
Min.: 1
Mult.: 1
: 3.000

SP3T 0 Hz 3.5 GHz 0.6 dB 20 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH 50In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray