Analog Devices Inc. RF Transceiver

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 460In Stock
Min.: 1
Mult.: 1

Narrow Band 862 MHz to 950 MHz 32.8 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 1.250In Stock
Min.: 1
Mult.: 1
Reel: 750

ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel

Analog Devices RF Transceiver 2x2 Radio Transceiver 14In Stock
75Expected 22/04/2026
Min.: 1
Mult.: 1

Multiband 30 MHz to 6 GHz 1.71 V 1.89 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Tray
Analog Devices RF Transceiver Madura broad market 4T4R w/ DPD & CFR 1In Stock
3Expected 02/03/2026
Min.: 1
Mult.: 1

ISM 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 7 dBm - 40 C + 110 C SPI CSPBGA-289 Tray
Analog Devices / Maxim Integrated RF Transceiver Low-Voltage IF Transceiver with Limiter 175In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISM 100 MHz to 600 MHz QAM 2.7 V 5.5 V 14 mA 17 mA 1 dBm - 40 C + 85 C QSOP-28 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 4T2O Direct RF Transmitter and Observati 5In Stock
Min.: 1
Mult.: 1

RF Transmitter 24.75 Gb/s 950 mV 2.1 V - 40 C + 120 C Serial BGA-324 Tray
Analog Devices ADRV9026BBCZ
Analog Devices RF Transceiver Madura Full FR 6In Stock
Min.: 1
Mult.: 1

Multiband 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 217 mA 633 mA 6.4 dBm - 40 C + 110 C Serial BGA-289 Tray
Analog Devices RF Transceiver 2 Rx by 2 Tx LTE Femto Transceiver 6In Stock
6Expected 16/03/2026
Min.: 1
Mult.: 1

LTE Femtocell 325 MHz to 3.8 GHz 1.267 V 1.33 V 7 dBm - 40 C + 85 C SPI BGA-144 Tray
Analog Devices RF Transceiver 862-928, 433-435 MHz ASK/FSK Transceiver 285In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ASK, FSK 862 MHz to 956 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.1 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz 267In Stock
Min.: 1
Mult.: 1
Reel: 750

Narrow Band 842 MHz to 916 MHz 24 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans 180In Stock
Min.: 1
Mult.: 1

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s FSK, GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices / Maxim Integrated RF Transceiver Low-Voltage IF Transceiver with Limiter 3In Stock
Min.: 1
Mult.: 1

ISM 100 MHz to 600 MHz QAM 2.7 V 5.5 V 14 mA 17 mA 1 dBm - 40 C + 85 C QSOP-28 Tube
Analog Devices / Maxim Integrated RF Transceiver 2.4GHz to 2.5GHz, 802.11g RF Transceiver 43In Stock
Min.: 1
Mult.: 1

802.11 g WLAN 2.4 GHz to 2.5 GHz 54 Mb/s OFDM 2.7 V 2.7 V 62 mA 82 mA 18.5 dBm - 40 C + 85 C Parallel, Serial TQFN-EP-48 Tube
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz 112In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Narrow Band 842 MHz to 916 MHz 24 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 30In Stock
Min.: 1
Mult.: 1

Narrow Band, SRD 80 MHz to 960 MHz 24 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 16.3 mA 13.8 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 167In Stock
Min.: 1
Mult.: 1

ISM 902 MHz to 958 MHz 300 kb/s FSK, GFSK, GMSK, MSK 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver 39In Stock
Min.: 1
Mult.: 1

ASK, FSK 902 MHz to 928 MHz 384 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver Low band eval for 75-650MHz for DPD/CFR 2In Stock
Min.: 1
Mult.: 1

Bulk
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR
36Expected 25/03/2026
Min.: 1
Mult.: 1

20 Mb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Tube
Analog Devices / Maxim Integrated RF Transceiver Low-Voltage IF Transceiver with Limiter 243Factory Stock Available
Min.: 1
Mult.: 1

ISM 200 MHz to 440 MHz QAM 2.7 V 5.5 V 24 mA 26 mA - 2 dBm - 40 C + 85 C QSOP-28 Tube
Analog Devices / Maxim Integrated RF Transceiver AISG Integrated Transceiver 234.957Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AISG 2.176 MHz 115.2 kb/s OOK 3 V 5.5 V 12 dBm - 40 C + 85 C TQFN-16 Reel
Analog Devices RF Transceiver 2 receive by 2 transmit integrated frequ Non-Stocked Lead-Time 11 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

LTE, WiMAX 70 MHz to 6 GHz 64-QAM 1.267 V 1.33 V 8 dBm - 40 C + 85 C 3-Wire, 4-Wire, SPI BGA-144 Reel
Analog Devices RF Transceiver 1x1 variant 2 receive by 2 transmit inte Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

LTE, WiMAX 70 MHz to 6 GHz 1.267 V 1.33 V 8 dBm - 40 C + 85 C 4-Wire BGA-144 Reel
Analog Devices RF Transceiver 4T4R Direct RF Receiver & Transmitter Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Multiband 25 MHz to 12 GHz 24.75 Gb/s - 40 C + 120 C BGA-ED-324 Reel
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Narrow Band 80 MHz to 960 MHz 24 kb/s 2.3 V 3.6 V 16.3 mA 13.8 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel