Semtech RF Transceiver

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Semtech RF Transceiver Low Power Integrated UHF Transceiver Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3.000

ISM 290 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 16 mA 120 mA 13 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver 3 bands TXRX without LoRa Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

ISM 137 MHz to 175 MHz, 410 MHz to 525 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel
Semtech RF Transceiver Baseband for LoRa Concentrator Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

- 40 C + 85 C Reel
Semtech SX1280DVK1ZHPTELEC
Semtech RF Transceiver 2.4GHZ KIT Non-Stocked
Min.: 1
Mult.: 1