TE Connectivity / Axicom RF Relays

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Coil Voltage Relay Contact Form Contact Current Rating Frequency Contact Termination Maximum Switching Current Coil Type Power Consumption Isolation Insertion Loss Series Packaging
TE Connectivity / Axicom High Frequency / RF Relays 140mW 5V DIELEC. 1.535In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5 VDC 2 Form C (DPDT-NO, NC) Gull Wing Lead Non-Latching 140 mW Reel, Cut Tape
TE Connectivity / Axicom High Frequency / RF Relays 5VDC Non-latching Single coil 4.478In Stock
5.000Expected 01/06/2026
Min.: 1
Mult.: 1

5 VDC 2 Form C (DPDT-NO, NC) 2 A Solder Pin Non-Latching 140 mW IM Relay Tube
TE Connectivity / Axicom High Frequency / RF Relays 200 MW 24 V 11 1.728In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 VDC 2 Form C (DPDT-NO, NC) 2 A J Form Lead 200 mW IM Relay Reel, Cut Tape
TE Connectivity / Axicom High Frequency / RF Relays 200 MW 24 V 12 4.273In Stock
Min.: 1
Mult.: 1

24 VDC 2 Form C (DPDT-NO, NC) 2 A Solder Pin 2 A Non-Latching 140 mW 37 dB 0.03 dB IM Tube
TE Connectivity / Axicom High Frequency / RF Relays IM RELAY 50mW 5V 1.411In Stock
Min.: 1
Mult.: 1

5 VDC 2 Form C (DPDT-NO, NC) 2 A Solder Pin 5 A Non-Latching 50 mW - 18.8 dB - 0.33 dB Tube
TE Connectivity / Axicom High Frequency / RF Relays IM RELAY 50mW 12V 2.338In Stock
Min.: 1
Mult.: 1

12 VDC 2 Form C (DPDT-NO, NC) 2 A 900 MHz Non-Latching 50 mW - 18.8 dB - 0.33 dB IM Relay Tube

TE Connectivity / Axicom High Frequency / RF Relays RELAY TELECOM 12VDC SPST-NO T/H 1.006In Stock
1.000Expected 15/06/2026
Min.: 1
Mult.: 1
12 VDC Tube
TE Connectivity / Axicom High Frequency / RF Relays IMC06CGR=IM Relay 140 mW 12V 1 47In Stock
6.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

12 VDC 1 Form C (SPDT-NO, NC) 3 A Gull Wing Lead 5 A Non-Latching 140 mW - 18.8 dB - 0.33 dB IM Relay Reel, Cut Tape, MouseReel
TE Connectivity / Axicom High Frequency / RF Relays HF3-50 FREQ SPDT 50OHM 140MW 4.5V Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Reel: 400

4.5 VDC 1 Form C (SPDT-NO, NC) 2 A SMD/SMT Dual Coil Latching 140 mW - 72 dB - 0.12 dB Reel, Cut Tape, MouseReel
TE Connectivity / Axicom High Frequency / RF Relays IM45GR=IM RELAY 100MW 9V BIS Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

9 VDC 2 Form C (DPDT-NO, NC) 2 A Gull Wing Lead Latching 100 mW IM Relay Reel, Cut Tape, MouseReel