CLF24H4LS300PJ

Ampleon
94-CLF24H4LS300PJ
CLF24H4LS300PJ

Mfr.:

Description:
RF MOSFET Transistors CLF24H4LS300P/SOT1214/REEL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.154.676 Rp5.154.676
Rp4.393.317 Rp43.933.170
Full Reel (Order in multiples of 100)
Rp4.150.966 Rp415.096.600
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp5.321.624
Min:
1

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
GaN SiC
50 V
2.4 GHz to 2.5 GHz
16 dB
300 W
+ 225 C
SMD/SMT
SOT1214B-5
Reel
Cut Tape
MouseReel
Brand: Ampleon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 15 V, + 2 V
Vgs th - Gate-Source Threshold Voltage: - 2.32 V
Part # Aliases: 934960762118
Unit Weight: 3,156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290000
TARIC:
8541290000