Diodes Incorporated RF Bipolar Transistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Transistor Type Technology Transistor Polarity Operating Frequency DC Collector/Base Gain hFE Min Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Continuous Collector Current Minimum Operating Temperature Maximum Operating Temperature Configuration Mounting Style Package/Case Packaging

Diodes Incorporated RF Bipolar Transistors SINGLE NPN 3.2GHz 50mA 330mw 472In Stock
27.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

BFS17 Bipolar Si NPN 3.2 GHz 56 at 5 mA, 10 V 11 V 3 V 50 mA - 55 C + 150 C Single SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Diodes Incorporated 2DB1188QQ-13
Diodes Incorporated RF Bipolar Transistors Pwr Mid Perf Transistor SOT89 T&R 2.5K Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel