Guerrilla RF RF MOSFET Transistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Operating Frequency Output Power Maximum Operating Temperature Mounting Style Packaging
Guerrilla RF GRF0020D
Guerrilla RF RF MOSFET Transistors 50V, DC - 7GHz, 30W GaN HEMT, Bare Die Non-Stocked
GaN-on-SiC 1.27 mA 150 V 0 Hz to 7 GHz 30 W + 225 C SMD/SMT Waffle
Guerrilla RF GRF0030D
Guerrilla RF RF MOSFET Transistors 50V, DC - 6.0GHz, 50W GaN HEMT, Bare Die Non-Stocked
GaN-on-SiC 1.93 mA 150 V 0 Hz to 7 GHz 50 W + 225 C SMD/SMT Waffle