AFT05MP075NR1

NXP Semiconductors
841-AFT05MP075NR1
AFT05MP075NR1

Mfr.:

Description:
RF MOSFET Transistors Airfast Broadband RF Power LDMOS Transistor, 136-520 MHz, 70 W, 12.5 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
8 A
40 V
136 MHz to 520 MHz
18.5 dB
70 W
- 40 C
+ 150 C
SMD/SMT
TO-270-WB-4
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Forward Transconductance - Min: 7.3 S
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 690 W
Product Type: RF MOSFET Transistors
Series: AFT05MP075N
Factory Pack Quantity: 500
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 12 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 935317733528
Unit Weight: 1,635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 522

Stock:
522 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp835.844 Rp835.844
Rp680.086 Rp6.800.860
Rp638.257 Rp15.956.425
Rp629.635 Rp31.481.750
Rp597.162 Rp59.716.200
Rp590.741 Rp147.685.250
Full Reel (Order in multiples of 500)
Rp565.974 Rp282.987.000
1.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.