Infineon RF Bipolar Transistors

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Transistor Type Technology Transistor Polarity Operating Frequency DC Collector/Base Gain hFE Min Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Continuous Collector Current Minimum Operating Temperature Maximum Operating Temperature Configuration Mounting Style Package/Case Qualification Packaging
Infineon Technologies RF Bipolar Transistors NPN RF Transistor 12V 80mA 580mW Non-Stocked Lead-Time 26 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 3.000

BFR193 Bipolar Si NPN 8 GHz 70 12 V 2 V 80 mA - 65 C + 150 C Single SMD/SMT SOT-23 AEC-Q100 Reel
Infineon Technologies RF Bipolar Transistors NPN Silicn RF TRNSTR 4.5V 50mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BFR460L3 Bipolar Si NPN 22 GHz 4.5 V 1.5 V - 65 C + 150 C Single SMD/SMT TSLP Reel, Cut Tape, MouseReel