STMicroelectronics RF MOSFET Transistors

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 350W 15dB 175MHz 80In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 130 V 175 MHz 15 dB 350 W + 200 C Screw Mount Tube


STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 350W 22dB 30MHz 21In Stock
50Expected 30/03/2026
Min.: 1
Mult.: 1

Si Bulk
STMicroelectronics RF MOSFET Transistors 300W - 50V Moisture Resistnt HF/VHF DMOS 93In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 200 V 100 MHz 24 dB 300 W - 65 C + 150 C SMD/SMT M177MR-5 Tray
STMicroelectronics RF MOSFET Transistors N-Ch 65 Volt 5 Amp 51In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 65 V 1 GHz 13 dB 45 W - 65 C + 150 C SMD/SMT M243 Bulk
STMicroelectronics RF MOSFET Transistors 300W 50V RF MOS 21dB 175MHz N-Ch 90In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 130 V 250 MHz 21 dB 350 W - 65 C + 150 C SMD/SMT STAC244B Bulk
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 323In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube


STMicroelectronics RF MOSFET Transistors HF/VHF/UHF RF N-Ch 300W 15dB 175MHz 36In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 125 V 250 MHz 15 dB 300 W + 200 C Screw Mount Tube
STMicroelectronics RF MOSFET Transistors N-Ch, 25V 5A 3Pin Transistor, LDMOST Non-Stocked Lead-Time 23 Weeks
Min.: 600
Mult.: 600
Reel: 600

N-Channel Si 5 A 25 V 1 GHz 11.5 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel
STMicroelectronics RF MOSFET Transistors POWER R.F. Non-Stocked Lead-Time 23 Weeks
Min.: 600
Mult.: 600
Reel: 600

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Reel
STMicroelectronics RF MOSFET Transistors RF Power Trans N-Channel Non-Stocked Lead-Time 23 Weeks
Min.: 600
Mult.: 600
Reel: 600

N-Channel Si 7 A 12.5 V 500 MHz 14.5 dB 25 W + 165 C SMD/SMT PowerSO-10RF-2 Reel
STMicroelectronics RF MOSFET Transistors POWER R.F. Non-Stocked Lead-Time 23 Weeks
Min.: 600
Mult.: 600
Reel: 600

N-Channel Si 2.5 A 65 V 760 mOhms 1 GHz 16.5 dB 18 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Reel
STMicroelectronics RF MOSFET Transistors POWER R.F. Non-Stocked Lead-Time 23 Weeks
Min.: 600
Mult.: 600
Reel: 600

N-Channel Si 2.5 A 65 V 760 mOhms 1 GHz 16.5 dB 18 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel
STMicroelectronics RF MOSFET Transistors POWER R.F. Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400

N-Channel Si 4 A 65 V 1 GHz 14 dB 30 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400

N-Channel Si 5 A 65 V 1 GHz 13 dB 45 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic Fam Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400

N-Channel Si 7 A 65 V 1 GHz 14.3 dB 60 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic Fam Non-Stocked Lead-Time 23 Weeks
Min.: 600
Mult.: 600
Reel: 600

N-Channel Si 7 A 65 V 1 GHz 14.3 dB 60 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel
STMicroelectronics RF MOSFET Transistors POWER R.F. N-Ch Trans Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400

N-Channel Si 8 A 40 V 1 GHz 14.9 dB 35 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET Transistors POWER R.F. N-Ch Trans Non-Stocked Lead-Time 23 Weeks
Min.: 600
Mult.: 600
Reel: 600

N-Channel Si 8 A 40 V 1 GHz 14.9 dB 35 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Reel
STMicroelectronics RF MOSFET Transistors 200 W, 28 V, HF to 1.5 GHz RF power LDMOS transistor Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

Dual N-Channel Si 65 V 1 Ohms 860 MHz 17.5 dB 200 W + 200 C SMD/SMT LBB-5 Reel
STMicroelectronics RF MOSFET Transistors 180 W, 28 V, 1.3 to 1.7 GHz RF power LDMOS transistor Non-Stocked
Min.: 120
Mult.: 120
Reel: 120

N-Channel Si 65 V 1 Ohms 1.47 GHz 17.5 dB 180 W + 200 C SMD/SMT B2-3 Reel
STMicroelectronics RF MOSFET Transistors 15 W, 28 V, 0.7 to 2.7 GHz RF power LDMOS transistor Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

N-Channel Si 60 V 1 Ohms 2.7 GHz 19 dB 15 W + 200 C SMD/SMT E2-3 Reel
STMicroelectronics RF MOSFET Transistors 25 W, 28 V, 0.7 to 2.7 GHz RF power LDMOS transistor Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

N-Channel Si 65 V 1 Ohms 2.7 GHz 18 dB 25 W + 200 C SMD/SMT E2-3 Reel
STMicroelectronics RF MOSFET Transistors 40 W, 28 V, 2.7 to 3.6 GHz RF power LDMOS transistor Non-Stocked
Min.: 160
Mult.: 160
Reel: 160

N-Channel Si 60 V 1 Ohms 3.6 GHz 14 dB 40 W + 200 C SMD/SMT A2-3 Reel
STMicroelectronics RF MOSFET Transistors 150 W, 28/32 V, HF to 1 GHz RF power LDMOS transistor Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

N-Channel Si 2.5 A 28 V 1 Ohms 945 MHz 16 dB 150 W + 200 C Through Hole LBB-4 Reel
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz Non-Stocked Lead-Time 28 Weeks
Min.: 50
Mult.: 50

Si Bulk