EVK-SARA-R520-02

u-blox
377-EVK-SARA-R520-02
EVK-SARA-R520-02

Mfr.:

Description:
Mobile Development Tools Evaluation kit SARA-R520

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.235.152 Rp8.235.152

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Development Tools
RoHS:  
Evaluation Kits
SARA-R520
12 V
UART
Cellular (NBIoT, LTE)
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: Cellular Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SARA-R52 Adapter Boards & Evaluation Kits

U-blox  SARA-R52 Adapter Boards and Evaluation Kits are powerful and easy-to-use tools that simplify the evaluation of u-blox SARA-R52 LTE-M/NB-IoT modules. These development tools provide an environment for designing and testing cellular and positioning applications. The kits are very user-friendly and include a USB interface for development, testing, and tracing. The kits have a built-in u-blox GNSS receiver module, allowing designers to test the LTE or the positioning functionality. The kits are intended for use with a Windows® PC via the USB interface and require an activated SIM card (not included).