MMWAVEICBOOST

Texas Instruments
595-MMWAVEICBOOST
MMWAVEICBOOST

Mfr.:

Description:
RF Development Tools Industrial carrier E VM

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.482.152 Rp5.482.152

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
REACH - SVHC:
Development Platforms
RF Transceiver
IWR6843
60 GHz
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: MMWAVEICBOOST
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 381,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

MMWAVEICBOOST Carrier Card Platform

Texas Instruments MMWAVEICBOOST Carrier Card Platform enables the rapid evaluation of an mmWave sensor by providing a modular interface to the various sensor and antenna kits. This carrier card enables debugging, emulation and a direct interface to mmWave tools through USB connectivity. Raw analogue-to-digital converter (ADC) data capture can be enabled by pairing with a DCA1000EVM real-time data capture adapter (sold separately). Texas Instruments MMWAVEICBOOST includes a LaunchPad™ development kit interface for expanded connectivity, such as Power over Ethernet (PoE), Wi-Fi®, sub-GHz, and more.