EAR00409

Embedded Artists
924-EAR00409
EAR00409

Mfr.:

Description:
Multiprotocol Modules 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.572.069 Rp1.572.069
Rp1.357.421 Rp13.574.210
Rp1.314.491 Rp32.862.275
Rp1.202.397 Rp120.239.700

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz to 2.484 GHz
2.6 dBm
SPI
- 40 C
+ 85 C
802.11 a/b/g/n/ac/ax
Bulk
Brand: Embedded Artists
Data Rate: 601 Mb/s
Mounting Style: PCB Mount
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EAR00409 2EL M.2 Module

Embedded Artists EAR00409 2EL M.2 Module is a drop-in, certified solution that utilizes the NXP IW612 chipset. The EAR00409 features Wi-Fi®, BLUETOOTH®, BLUETOOTH Low Energy (LE), and IEEE802.15.4 communication. The device offers a modular and flexible approach to evaluating different Wi-Fi/BT applications. The Embedded Artists EAR00409 2EL M.2 module is supported by Embedded Artists' developer's kits for i.MX 8/9 development, including advanced debugging aid on carrier boards.