M031-Z

M5Stack
170-M031-Z
M031-Z

Mfr.:

Description:
Zigbee Modules - 802.15.4 A Zigbee self-organizing network communication module launched by M5Stack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp493.507 Rp493.507

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Zigbee Modules - 802.15.4
RoHS:  
MODULE
2.4 GHz
1 km
250 kb/s
5 V
12 V
25 mA
Zigbee
Antenna Connector Type: SMA
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 71.5 mm x 24 mm x 8 mm
Interface Type: UART
Product Type: Zigbee Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

COM.Zigbee Module

M5Stack COM.Zigbee Module adopts the Texas Instruments CC2630F128 solution, internally integrates the Zigbee protocol stack, and opens the serial communication interface. This module features an integrated external antenna, single node stable communication distance up to 1km, and 200-level router depth. The Zigbee network supports hundreds of nodes and has enhanced security features. This module can provide complete and interoperable IoT solutions for home and building automation. Typical applications include smart home, IoT collection node, and building automation.