BM83SM1-00AB

Microchip Technology
579-BM83SM1-00AB
BM83SM1-00AB

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth Audio Class 1 Module with Wireless Concert Technology

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp241.800 Rp241.800
Rp227.123 Rp5.678.075

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Bluetooth 5.0
Class 1, Class 2
GPIO, I2C, SPI, UART, USB
11 dBm
3 Mb/s
- 90 dBm
2.44 GHz
3.2 V
4.2 V
- 40 C
+ 85 C
Tray
Antenna: PCB Antenna
Brand: Microchip Technology
Core: DSP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 32 mm x 15 mm x 2.5 mm
Height: 2.5 mm
Length: 32 mm
Modulation Technique: DPSK, DQSK, GFSK
Mounting Style: SMD/SMT
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Shielding: Shielded
Factory Pack Quantity: 56
Subcategory: Wireless & RF Modules
Supply Current Receiving: 49 mA
Supply Current Transmitting: 59 mA
Type: USB Adapter
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C