STM32WBA5MMGH6TR

STMicroelectronics
511-STM32WBA5MMGH6TR
STM32WBA5MMGH6TR

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Ultra-low-power Arm Cortex-M33 TZ MCU 100 MHz 1 Mbytes Flash BLE 5.4 802.15.4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683
Can Dispatch Immediately
On Order:
1.400
Expected 03/03/2026
4.200
1.400
Expected 27/04/2026
2.800
Expected 01/06/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1400)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp202.356 Rp202.356
Rp158.509 Rp1.585.090
Rp147.502 Rp3.687.550
Rp135.393 Rp13.539.300
Rp129.523 Rp32.380.750
Rp126.220 Rp63.110.000
Full Reel (Order in multiples of 1400)
Rp122.001 Rp170.801.400
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
STM32WBA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Factory Pack Quantity: 1400
Subcategory: Wireless & RF Modules
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517629990
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

STM32WBA5 Multiprotocol Wireless Radio MCUs

STMicroelectronics STM32WBA5 Multiprotocol Wireless Radio MCUs are certified for BLUETOOTH® Low Energy 5.4 protocol and allow non-expert developers to add wireless communication to devices at an affordable cost easily. Based on the Arm® Cortex®-M33 core featuring TrustZone® technology, the STM32WBA series provides a high level of security, protecting data and IPs and preventing hacks or device cloning. The STM32WBA wireless MCU embeds 1Mbyte of flash memory and 128Kbytes of RAM, hosted in QFN48 and QFN32 packages. Leveraging the STM32U5 architecture, the STM32WBA components offer an ultra-low-power platform and inherited digital/analog peripherals, suitable for many applications, from industrial to smart home and consumer markets.