453-00053R

Ezurio
239-453-00053R
453-00053R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Trace Pad (Tape/Reel)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp187.496 Rp187.496.000

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BL5340
Reel
Brand: Ezurio
Core: Arm Cortex M33
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: BL5340
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BL5340 Multi-Core / Protocol BLUETOOTH® Modules

Ezurio BL5340 Multi-Core / Protocol BLUETOOTH® Modules feature Nordic nRF5340 SoC that targets the highest performance with the lowest power budget. These modules include dual-core Arm® Cortex M33 microcontrollers that run a low-power core that is focused purely on wireless connectivity. The BL5340 Bluetooth modules bring out all nRF5340 hardware features and capabilities including USB access. These Bluetooth modules include additional SoC hardware features like RNG, WDT, temperature sensor, floating-point unit, inter-processor communication, and debug trace.