1105063

Sierra Wireless
947-1105063
1105063

Mfr.:

Description:
Mobile Modules Industrial-grade IoT Module Optimized 4G LTE 150 Mbps LTE bands North America

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.682.002 Rp2.682.002
Rp2.442.770 Rp24.427.700
Rp2.324.438 Rp58.110.950

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Mobile Modules
RoHS:  
MC Series
USB
- 40 C
+ 85 C
51 mm x 30 mm x 3.6 mm
3G, 4G
Tray
Brand: Sierra Wireless
Data Rate: 300 Mb/s
Product: Cellular Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: BeiDou, Galileo, GLONASS, GPS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Part # Aliases: MC7411_1105063
Unit Weight: 8,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MC74x AirPrime® Industrial 4G LTE IoT Modules

Sierra Wireless / Semtech MC74x AirPrime® Industrial 4G LTE IoT Modules are compact, lightweight wireless modems that provide LTE, UMTS, and GNSS connectivity for M2M applications, notebooks, ultrabooks, and tablet computers over several radio frequency bands. MC74x modules are based on Qualcomm's MDM9250 baseband processor and offer an easy upgrade path to emerging network technologies and global access to high-speed networks. These embedded modules deliver high-speed connectivity of 300Mbps downlink and 150Mbps uplink, with a wide selection of advanced air interfaces, including LTE Advanced with carrier aggregation.