AST50124-01

Astrocast
981-AST50124-01
AST50124-01

Mfr.:

Description:
Mobile Modules Industrial satellite communication device, ready to install and connect to the Astrocast network

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.392.502 Rp2.392.502
Rp2.153.820 Rp21.538.200
Rp2.049.615 Rp51.240.375
Rp1.961.187 Rp196.118.700
250 Quote

Product Attribute Attribute Value Select Attribute
Astrocast
Product Category: Mobile Modules
RoHS:  
Astronode
1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz
20 dBm
RS-232, UART
3.14 V, 4.5 V
3.47 V, 5.5 V
76 mA
48 mA
- 20 C
+ 70 C
70 mm x 65 mm
Bulk
Brand: Astrocast
Product: Satellite Communication Modules
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Astronode S+
Unit Weight: 38,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Astronode S+ Satellite Communication Device

Astrocast Astronode S+ Satellite Communication Device provides worldwide data communication over satellite with encrypted data communication, 2-level 256-bit AES, and L-band frequency. This device is based on the Astronode ecosystem, which includes an Astronode S communication module and an Astronode Patch Antenna. The Astronode S+ device connects via the full Astronode S digital interface or via RS232, both available on the industrial-grade board-to-cable connector. This ready-to-install satellite communication device supports low-power communication and low-power mode at 3.3V. The Astronode S+ device integrates new and retrofit applications in the field for bidirectional satellite communication. Typical applications include container tracking, fishing buoys, fuel management, precision farming, weather data, and flow monitoring.