Quectel Mobile Modules

Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

I2C, PCM, SPI, UART, USB, USIM 3.8 V 3.8 V 29 mA - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE
Quectel Mobile Modules Cat 1, 1Gbit ROM+1Gbit RAM, Verizon (NA) Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
Reel: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel
Quectel Mobile Modules Non-Stocked
Min.: 100
Mult.: 1

EM05 Tray
Quectel Mobile Modules Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz UART, USIM 4 V 4 V 1.3 mA - 35 C + 75 C 17.6 mm x 15.7 mm x 2.4 mm GSM, GPRS Reel
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz UART, USIM 4 V 4 V 1.3 mA - 35 C + 75 C 17.6 mm x 15.7 mm x 2.4 mm GSM, GPRS
Quectel Mobile Modules 5G Sub-6, M.2 format, Single SDR 4+4 MCP, customer eSIM Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100
Tray
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Tray
Quectel Mobile Modules 5G Sub-6, for new designs please use RG520F-EB instead Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200
Reel: 200

Reel
Quectel Mobile Modules 5G, Sub-6, Dual SDR, 4+4 MCP, PCIE interface by default, antenna: 4+1(GNSS) Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
Reel: 200

Reel
Quectel Mobile Modules 5G Sub-6, Dual SDR, 8+8 MCP, PCIE interface by default, antenna: 4+2(for B32)+4(for smart antenna)+1(GNSS) Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
Reel: 200

Reel
Quectel Mobile Modules 5G Sub-6, Dual SDR, 8+8 MCP, USB interface by default, antenna: 4+1(GNSS) Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
Reel: 200

Reel
Quectel Mobile Modules 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default, antenna: 4+2(for B32)+4(for smart antenna)+1(GNSS) Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
Reel: 200

Reel
Quectel Mobile Modules 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default, no active antenna - 4+1(GNSS) Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200
Reel: 200

Reel
Quectel Mobile Modules 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default, antenna: 4+1(GNSS) Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200
Reel: 200

Reel
Quectel Mobile Modules 5G Sub-6, Dual SDR, 8+8 MCP, USB interface by default, antenna: 4+1(GNSS) Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200
Reel: 200

Reel
Quectel Mobile Modules 5G Sub-6, M.2 format, Single SDR 4+4 MCP, unique OC, PCIe interface only (USB disabled perpetually via eFuse) Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100
Reel: 100

Reel
Quectel Mobile Modules 5G Sub-6, M.2 format, Single SDR 4+4 MCP, support PC1.5, customer eSIM - recommended for new designs Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100
Tray


Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

900 MHz, 1.8 GHz, 2.1 GHz 33 dBm ADC, PCM, UART, USB 3.3 V 4.3 V 1.8 mA 1.8 mA - 40 C + 85 C 29 mm x 29 mm x 2.5 mm 3GPP, EDGE, GPRS, GSM, UMTS, WCDMA
Quectel Mobile Modules Non-Stocked
Min.: 250
Mult.: 250

900 MHz, 1.8 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

900 MHz, 1.8 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+
Quectel Mobile Modules Non-Stocked
Min.: 250
Mult.: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+
Quectel EG06EALBTEA-512-SGAS
Quectel Mobile Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Quectel EC200AAUAA-D09-TA0AA
Quectel Mobile Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Quectel EC200AAUAB-D10-TA0AA
Quectel Mobile Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1