Wireless communication module Mobile Modules

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Mobile Modules Cat 12, M.2 format 131In Stock
Min.: 1
Mult.: 1
: 100

I2C, USB 3.135 V 4.4 V - 30 C + 70 C 30 mm x 42 mm x 2.3 mm Reel, Cut Tape
Quectel Mobile Modules Cat M1/Cat NB2, HW version R1.2 168In Stock
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz ADC, GPIO, UART, USB 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America 291In Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Mobile Modules Cat 1, mPCIe form factor, Japan only 231In Stock
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G, 4Gbit ROM+2Gbit RAM, North America 170In Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Mobile Modules CAT 1 95In Stock
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Mobile Modules CAT 1 250In Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules CAT 1 181In Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules CAT 1 15In Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules CAT 1 207In Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Mobile Modules CAT 1 286In Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules CAT 1 62In Stock
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Mobile Modules Cat 1, mPCIe form factor, Verizon 17In Stock
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules GSM/GPRS, Quad-band, LCC form factor, Ultra-small 225In Stock
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS Reel, Cut Tape
Quectel Mobile Modules Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency) 529In Stock
Min.: 1
Mult.: 1
: 500

21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2 Reel, Cut Tape
Quectel Mobile Modules Cat M1/Cat NB2, mPCIe form factor 140In Stock
Min.: 1
Mult.: 1
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor, Latin A, Australia, NZ 81In Stock
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1, 4Gbit ROM+2Gbit RAM, Japan only 93In Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA only 108In Stock
Min.: 1
Mult.: 1
: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 Reel, Cut Tape
Quectel Mobile Modules Embedded, 698-960,1710-3800, LTE (4G), PCB, -, -, SMD, 26 x 8 x 3 4In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V 223 mA - 40 C + 85 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1
Quectel Mobile Modules Cat M1/Cat NB2, mPCIe form factor 21In Stock
Min.: 1
Mult.: 1
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA only 2In Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA+India
500Expected 09/07/2026
Min.: 1
Mult.: 1
: 250

824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, voice + data, Global
888On Order
Min.: 1
Mult.: 1
: 250

33 dBm I2C, UART, USB 3.3 V 3.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, G voice + data, Global, mPCIe form factor
400On Order
Min.: 1
Mult.: 1
: 100

33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape