EAR00385

Embedded Artists
924-EAR00385
EAR00385

Mfr.:

Description:
Multiprotocol Modules 1XK M.2 Wi-Fi 4 a/b/g/n, Bluetooth 5.2 with IW416 chipset and LBEE5CJ1XK module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp849.053 Rp849.053
Rp827.772 Rp20.694.300
Rp827.588 Rp41.379.400
Rp790.162 Rp79.016.200
Rp789.979 Rp197.494.750
2.500 Quote

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
4-Wire UART, SDIO
3 V
3.5 V
- 40 C
+ 85 C
Integrated
22 mm x 44 mm
Bluetooth 5.2
802.11 b/g/n
Bulk
Brand: Embedded Artists
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 150 Mb/s
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

1XK M.2 Module

Embedded Artists 1XK M.2 Module is a drop-in, certified solution to add connectivity to an embedded design. The 1XK M.2 Module offers Wi-Fi® 4.802.11 a/b/g/n and BLUETOOTH® 5.2 BR/EDR/LE, with an NXPIW416 chipset. The 1XK M.2 Module has a 22mm x 30mm size without a trace antenna and a 22mm x 44mm size with a trace antenna. Embedded Artists' Developer's Kits support the module for i.MX RT/6/7/8 development, including advanced debugging support on carrier boards.