FE910C4WD01T010100

Telit Cinterion
88-FE91C4WD1T11
FE910C4WD01T010100

Mfr.:

Description:
Multiprotocol Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.082.088 Rp2.082.088
Rp1.833.683 Rp18.336.830
Rp1.747.823 Rp43.695.575
Rp1.666.734 Rp166.673.400
1.000 Quote

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Multiprotocol Modules
RoHS:  
I2C, SPI, UART
3.4 V
4.2 V
- 40 C
+ 85 C
28.2 mm x 28.2 mm x 2.2 mm
Bluetooth
LTE
WiFi
Tray
Brand: Telit Cinterion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: SMD/SMT
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: FE910C04-WWD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FN990A40 & FN990A28 Data Cards

Telit Cinterion FN990A40 and FN990A28 Data Cards are 5G state-of-the-art data cards featuring sub-6 only technology with LTE, WCDMA, and GNSS support. These data cards help futureproof IoT, enterprise applications, and video while leveraging all the benefits of 5G and Gigabit LTE. The FN990A40 and FN990A28 data cards feature an industrial-grade M.2 form factor that is suitable for high-performance and bandwidth-intensive enterprise and industrial applications. These data cards are designed for global usage and provide support for all scenarios prescribed by the 3GPP Rel.16 deployments of 5G. This includes non-standalone (NSA) LTE-5G NR dual connectivity (EN-DC), dynamic spectrum sharing between LTE and 5G, and full 5G NR standalone (SA) mode. These data cards also feature intraband and interband UL CA supported on 4G networks for better throughput performance for uplink-centric applications.