Inventek Systems Multiprotocol Modules

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Packaging
Inventek Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. 2MB External Flash. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE
192Expected 12/05/2026
Min.: 1
Mult.: 1

ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C Chip 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Inventek Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/CIC/CE

ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C Chip 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Inventek Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. U.FL for External Antenna. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE

ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C u.FL 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Inventek Multiprotocol Modules Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2.4 GHz 17 dBm I2S, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 10 mm x 10 mm BLE, Bluetooth 5.1 802.11 b/g/n Reel
Inventek Multiprotocol Modules 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED Module with Chip Antenna. Certified FCC/IC/CE Non-Stocked
Min.: 980
Mult.: 196

2.4 GHz 17 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C Chip 14.5 mm x 34 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
Inventek Multiprotocol Modules 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED Module with U.FL. Certified FCC/IC/CE Non-Stocked
Min.: 980
Mult.: 196

BLE, Bluetooth 4.2 802.11 b/g/n Tray
Inventek ISM4343-WBU-L151
Inventek Multiprotocol Modules Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

Reel
Inventek ISM4343-WBU-L54C
Inventek Multiprotocol Modules Non-Stocked
Min.: 196
Mult.: 196

Tray
Inventek ISM4343-WBU-L54U
Inventek Multiprotocol Modules Non-Stocked
Min.: 196
Mult.: 196

Tray
Inventek ISM43439-WB-L151
Inventek Multiprotocol Modules Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

Reel
Inventek ISM43439-WBP-L151
Inventek Multiprotocol Modules Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2.4 GHz 17 dBm I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C BLE, Bluetooth 5.2 802.11 b/g/n Reel
Inventek ISM43439-WBP-L54C
Inventek Multiprotocol Modules Non-Stocked
Min.: 196
Mult.: 196

Tray
Inventek ISM43439-WBP-L54U
Inventek Multiprotocol Modules Non-Stocked
Min.: 196
Mult.: 196

Tray