Silex Technology Multiprotocol Modules

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Packaging
Silex Technology Multiprotocol Modules [Sample Pack] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface fo 7In Stock
Min.: 1
Mult.: 1

SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 22 mm x 4.45 mm x 30 mm Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector f 10In Stock
Min.: 1
Mult.: 1

SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 24 mm x 24 mm x 4.45 mm Bulk
Silex Technology Multiprotocol Modules [Sample Pack] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. 15In Stock
Min.: 1
Mult.: 1

23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Cut Tape
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT PCIe 88In Stock
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-SMT-SP is a sample pack SKU ideal for small quantities used for small pilot builds. SX-PCEAX-SMT-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount 75In Stock
678Expected 30/07/2026
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-M2-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-M2-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230 96In Stock
106Expected 29/03/2027
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules Type A USB Connector Sample Piece 13In Stock
Min.: 1
Mult.: 1

SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. 100In Stock
Min.: 100
Mult.: 100

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Silex Technology Multiprotocol Modules [Bulk SKU] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. 500In Stock
Min.: 500
Mult.: 500
: 500

23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Reel
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-HMC is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini PCIe Card form factor. It is based on Qualcomm's QCA2066 chipset. 503In Stock
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Silex Technology Multiprotocol Modules [Sample SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Ideal for low quantity
171Expected 21/07/2026
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules Wi-Fi+BLE Mod 2 ufl connect SamPck
88Expected 02/02/2027
Min.: 1
Mult.: 1

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Silex Technology Multiprotocol Modules Based on NXP's RW610, IM-100 is a small, stand-alone, dual-band Wi-Fi 6 Non-Stocked Lead-Time 34 Weeks
Min.: 500
Mult.: 500
: 500

260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Reel
Silex Technology Multiprotocol Modules IM-100 is a small, stand-alone, dual-band Wi-Fi 6 and Bluetooth Low Energy Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Cut Tape
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace. does not include the u.Fl connector Non-Stocked Lead-Time 34 Weeks
Min.: 500
Mult.: 500
: 500

260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Reel
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace does not include the u.Fl connector Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Cut Tape
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT PCIe Non-Stocked Lead-Time 30 Weeks
Min.: 100
Mult.: 100

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 PCIe 802.11 a/b/g/n/ac Tray
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT SMT Non-Stocked Lead-Time 30 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT SMT Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-HMC-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-HMC-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini P Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-M2 is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230-S3-A-E form factor. It is based on Qualcomm's QCA2066 chipset. Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-SMT is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount form factor. It is based on Qualcomm's QCA2066 chipset. Non-Stocked Lead-Time 40 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEBE-M2 is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. Non-Stocked Lead-Time 30 Weeks
Min.: 100
Mult.: 100

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz Bluetooth, USB, UART 3.3 V - 40 C + 85 C MHF4 Tray
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Bulk
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEBE-SMT is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. Non-Stocked Lead-Time 30 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Reel