TGA2307-SM

Qorvo
772-TGA2307-SM
TGA2307-SM

Mfr.:

Description:
RF Modules 5-6GHz 50W GaN PAE >44% SSG >26dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.079.516 Rp11.079.516
Rp9.676.598 Rp96.765.980

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
TGA2307
RF Amplifiers
- 40 C
+ 85 C
Waffle
Brand: Qorvo
Moisture Sensitive: Yes
Operating Supply Voltage: 28 V
Product Type: RF Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Part # Aliases: TGA2307 1125999
Unit Weight: 117,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8517620090
MXHTS:
8542330201
ECCN:
3A001.b.2.a.4

GaN Power Amplifiers

Qorvo GaN Power Amplifiers allow unique, cost-effective solutions across a variety of applications. With these high-power amplifiers designed for military, commercial, satellite communications and radar systems, Qorvo offers GaN-based products meeting today's market needs and future requirements.

TriQuint GaN Solutions

TriQuint leads the market in developing gallium nitride (GaN) products and processes. TriQuint's GaN technology supports RF requirements up to 40GHz with drain bias up to 48V. GaN-based solutions offer greater power density, efficiency, frequency range and ruggedness. These qualities enable RF systems to use less electricity, operate with less input voltage and deliver greater RF output power while reducing amplifier size and part counts. TriQuint GaN technology enables a wide range of MMIC amplifiers, discrete transistors and switches for commercial and defense applications. TriQuint is redefining what is possible, helping customers reach further while bringing designs to market faster than ever before. TriQuint narrowband amplifiers provide higher power with smaller form factors compared to previous generations. TriQuint wideband amplifiers and discrete transistors deliver record-setting power and efficiency levels. TriQuint switches support next-generation radar, electronic warfare (EW) and instrumentation systems with greater efficiency in smaller packages or as die-level components.
Learn More

TGA2307-SM 50W GaN Power Amplifier

Qorvo TGA2307-SM 50W GaN Power Amplifier operates from 5GHz to 6GHz and features a copper alloy base for superior thermal management. Developed using Qorvo's 0.25µm GaN (Gallium-Nitride) on SiC (Silicon Carbide) production process, the TGA2307-SM amplifier achieves greater than 47dBm of saturated output power with a power-added efficiency greater than 44% and a large signal gain greater than 20dB. The RF ports are fully matched to 50Ω with integrated DC blocking capacitors, making the TGA2307 amplifier ideally suited to support both commercial and military applications.