V-MD3_M12-RFB-00A-01

RFbeam
62-V-MD3M12RFB00A01
V-MD3_M12-RFB-00A-01

Mfr.:

Description:
RF Modules 61GHz digital 3D FMCW radar with tracking

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.807.421 Rp23.807.421

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: RF Modules
RoHS:  
V-MDx
15 dBm
100BASE-T
8 V
32 V
300 mA
300 mA
- 20 C
+ 85 C
Bulk
Brand: RFbeam
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: V-MD3
Unit Weight: 112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

V-MD3 Radar Transceiver

RFbeam V-MD3 Radar Transceiver is a high-end 3D radar transceiver with integrated signal processing and tracking algorithms. This radar transceiver measures the speed, direction, distance, and angle (in azimuth and elevation) of moving and static objects. The V-MD3 3D transceiver includes 3 TX and 4 RX patch antennas with a 60°/36° beam aperture. This 3D radar transceiver features 100BASE-T Ethernet, two configurable digital outputs with overcurrent protection, and a wide 8V to 32V supply voltage range. The V-MD3 transceiver comes with integrated range-Doppler processing with tracking and IP65 water-proof housing with M12 plugs.