CL024-100

Ezurio
814-CL024-100
CL024-100

Mfr.:

Description:
RF Modules 2.4GHz RS232 Trans 100mW w/ant DB9 conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.012.373 Rp201.237.300

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: RF Modules
RoHS:  
2.4 GHz to 2.4835 GHz
250 mW
RS-232
7 V
18 V
400 mA
- 40 C
+ 85 C
11.18 cm x 6.86 cm x 3.56 cm
Brand: Ezurio
Operating Supply Voltage: 7 V to 18 V
Product Type: RF Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8525600000
ECCN:
EAR99

RM024 2.4GHz RAMP Modules

Ezurio RM024 Series 2.4GHz Range-Amplified MultiPoint (RAMP) Modules are designed to provide robust wireless communications for any number of applications requiring a wireless transport for serial data. RAMP modules excel at providing a wireless serial link over long ranges and with support for multipoint networks. These modules feature a Frequency Hopping Spread Spectrum (FHSS) protocol for excellent interference and multipath immunity. With two transceivers, the RAMP line can provide a wireless serial cable replacement capable of extending communications well beyond the 50 foot maximum for wired connections. RAMP modules also support multipoint—Star network topologies—and users can employ more than 16 million clients for applications such as sensors, controls, and text display boards.