Seeed Studio RF Modules

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions
Seeed Studio RF Modules Wio-SX1262 Wireless Module (Bulk), SX1262 embedded, supports LoRa&LoRaWAN on EU868 & US915 249In Stock
Min.: 1
Mult.: 1

RF Modules 22 dBm SPI 1.7 V 3.3 V 125 mA 7.6 mA - 40 C + 85 C IPEX 11 mm x 6 mm x 2.95 mm
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Tape Reel) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 674In Stock
515On Order
Min.: 1
Mult.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Bulk) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 112In Stock
Min.: 1
Mult.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Seeed Studio RF Modules XIAO nRF52840 & Wio-SX1262 Kit for Meshtastic
83On Order
Min.: 1
Mult.: 1

RF Modules 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V 125 mA 7.6 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm
Seeed Studio RF Modules RF Explorer RFEM6G PLUS Non-Stocked
Min.: 100
Mult.: 1
RF Explorer Expansion Modules 240 MHz to 6.1 GHz SMA
Seeed Studio RF Modules RF Explorer Signal Generator Expansion
Non-Stocked
Min.: 100
Mult.: 1
RF Explorer Expansion Modules 100 kHz to 6 GHz 0 C + 45 C 113 mm x 70 mm x 25 mm