TnL-FIT203

IoTize
220-TNL-FIT103
TnL-FIT203

Mfr.:

Description:
Sub-GHz Modules Module contactless NFC + antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Quantities greater than 146 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp644.862 Rp644.862
Rp563.773 Rp5.637.730
Rp535.520 Rp10.710.400
Rp484.885 Rp48.488.500
Rp468.006 Rp121.681.560
1.000 Quote

Product Attribute Attribute Value Select Attribute
IoTize
Product Category: Sub-GHz Modules
RoHS:  
TnL
13.56 MHz
S3P, SWD, UART
2.3 V
3.6 V
1 mA
1 mA
- 20 C
+ 55 C
28 mm x 38 mm x 3 mm
Brand: IoTize
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Operating Supply Voltage: 2.3 V to 3.6 V
Product: NFC
Product Type: Sub-GHz Modules
Factory Pack Quantity: 20
Subcategory: Wireless & RF Modules
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

TapNLink NFC Module

IoTize TapNLink NFC Module is a complete solution for instant integration of wireless connectivity that links electronics to mobile devices and the Cloud. This solution can add network connectivity without redesigning existing systems or recoding firmware. It supports integrators with software and features for instant creation of customized Human Machine Interfaces (HMI) that run on mobile devices, configurable access control, security, and Cloud integration.