LPRS Sub-GHz Modules

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
LPRS Sub-GHz Modules UK/Euro 402 - 470MHz eRA Trans RF Module 14In Stock
Min.: 1
Mult.: 1

eRA 402 MHz to 470 MHz 10 mW UART 2.5 V 5.5 V 32 mA 21 mA - 40 C + 85 C Pin 38 mm x 4 mm x 14 mm ISM Bulk
LPRS Sub-GHz Modules UK/Euro 433MHz Int Cont Trans RFMod 21In Stock
Min.: 1
Mult.: 1

eRIC 434 MHz, 868 MHz, 915 MHz 12 dBm SDI, SDO 2.4 V 6 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
LPRS Sub-GHz Modules Euro/US 868/915MHz eRA Trans RF Module 36In Stock
Min.: 1
Mult.: 1

eRA 804 MHz to 940 MHz 5 mW UART 2.5 V 5.5 V 32 mA 21 mA - 40 C + 85 C Pin 38 mm x 4 mm x 14 mm ISM Bulk
LPRS Sub-GHz Modules LoRa Radio Trans Module 868MHz 58In Stock
Min.: 1
Mult.: 1

868.85 MHz, 915 MHz 17 dBm SDI, SDO 3.3 V 5.5 V 90 mA 10 mA - 40 C + 85 C u.FL 20.32 mm x 15.24 mm x 2 mm LoRa/LoRaWAN Tray
LPRS Sub-GHz Modules Euro/US 868/915MHz Int Cont Trans RFMod
97Expected 18/09/2026
Min.: 1
Mult.: 1

eRIC 868 MHz, 915 MHz - 3 dBm SDI, SDO 2.5 V 5.5 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
LPRS Sub-GHz Modules Radio Transceiver Module 868MHz Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

868 MHz, 915 MHz 20 dBm SDI, SDO 3.3 V 5 V 90 mA 10 mA - 40 C + 85 C u.FL 38 mm x 14 mm LoRa/LoRaWAN Bulk
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Standalone Radio Module Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 240

eRIC 868 MHz to 915 MHz Tray
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Host Controller Interface Radio Module Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 240

eRIC 22 dBm SPI 1.8 V 3.9 V 118 mA 4.6 mA - 40 C + 85 C U.FL 15.24 mm x 20.32 mm Tray