Digi International XBee-PRO Zigbee Modules - 802.15.4

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz Wire Non-Stocked Lead-Time 26 Weeks
Min.: 25
Mult.: 25

XBee-PRO 900HP 905 MHz, 920 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 920MHz, 250mW RPSMA Non-Stocked Lead-Time 26 Weeks
Min.: 300
Mult.: 300

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 920MHz, 250mW U.FL Non-Stocked Lead-Time 26 Weeks
Min.: 300
Mult.: 300

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 920MHz, 250mW Wire Non-Stocked Lead-Time 26 Weeks
Min.: 25
Mult.: 25

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Digi XBee RR PRO DigiMesh, 2.4 GHz, Micro, U.FL Ant, MMT, 1M/96K Lead-Time 13 Weeks
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi XA-X91-CS2P-AH
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900 900MHz, 232 Adptr
Non-Stocked
Min.: 1
Mult.: 1

900 MHz 802.15.4, Zigbee