U110

M5Stack
170-U110
U110

Mfr.:

Description:
Zigbee Modules - 802.15.4 Ad hoc network communication module, adopts the CC2630F128 solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp394.439 Rp394.439

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Zigbee Modules - 802.15.4
RoHS:  
UNIT
2.4 GHz
1 km
250 kb/s
- 98 dBm
3.3 V
3.3 V
200 mA
26 mA
- 40 C
+ 85 C
Zigbee
Antenna Connector Type: SMA
Brand: M5Stack
Dimensions: 71.5 mm x 24 mm x 8 mm
Interface Type: Serial, UART
Product Type: Zigbee Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zigbee Module

M5Stack Zigbee Module is a Zigbee ad hoc network communication module that adopts the CC2630F128 solution. This module internally integrates the Zigbee protocol stack and opens the serial communication interface. The Zigbee module features an integrated external antenna, single node stable communication distance up to 1km, and a 200-level router depth. This module is ideal for use in smart homes, IoT collection mode, and building automation.