Microchip / Microsemi Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature
Microchip / Microsemi Rectifiers 400V 20A 2mA UFR,FRR Stud-Mount 87In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 400 V 12 A Fast Recovery Rectifiers Single 1.5 V 175 A 10 uA 200 ns - 65 C + 175 C
Microchip / Microsemi Rectifiers 400V 20A 2mA UFR,FRR Stud-Mount Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 1
No
Stud Mount DO-203AA 400 V 12 A Fast Recovery Rectifiers Single 1.5 V 175 A 10 uA 200 ns - 65 C + 175 C