STMicroelectronics Switching Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Switching Voltage Regulators Dual Synch Step Down Switching Reg 4.350In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT QFN-12 Buck 800 mV, 3.3 V 500 mA 1 Output 2.5 V 5.5 V 60 uA 1.5 MHz - 30 C + 125 C ST2S06 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 1.5 A, 1.5 MHz adj stepdown swtchng reg 37In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT QFN-12 Buck Adjustable 1.5 A 2 Output 3 V 5.5 V 1.5 mA 1.5 MHz - 30 C + 125 C ST2S08B Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators Dual Synch Step Down Switching Reg Non-Stocked Lead-Time 22 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

SMD/SMT QFN-12 Buck 800 mV, 3.3 V 500 mA 1 Output 2.5 V 5.5 V 1.5 MHz - 30 C + 125 C ST2S06 Reel