EVAL6472H-DISC

STMicroelectronics
511-EVAL6472H-DISC
EVAL6472H-DISC

Mfr.:

Description:
Power Management IC Development Tools dSPIN Discovery L6472 Motor BRD

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp539.923 Rp539.923

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
8 V to 45 V
L6472
EVAL6472H-DISC
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Can be used with software interface or without computer
For Use With: L6472
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8504409590
MXHTS:
8473300401
ECCN:
EAR99

EVAL6472H-DISC Discovery Development Tool

STMicroelectronics EVAL6472H-DISC Discovery Development Tool is a cost-effective development tool for exploring the L6472 motor driver. The STMicroelectronics EVAL6472H-DISC is an ideal starter kit for beginners and experienced users. The tool is autonomous and can be used with a software interface or custom firmware, thanks to its embedded microcontroller. Through the provided GUI, users can easily configure all application parameters. This "plug-and-play" tool offers flexible motor control with a wide operating voltage range of 8V to 45V and a current capability of up to 3ARMS. It also features LED indicators for status updates, including ready, busy, and error warnings.